Molex RAST R-Power Connectors
Molex RAST R-Power Connectors feature up to 10A current ratings and design flexibility for various home appliance applications. The connectors can securely mate (directly or indirectly) with a PCB or via RAST 2.5 headers, eliminating accidental unmating. Molex RAST R-Power Connectors are compatible with industry-standard terminal layouts and provide polarization with the PCB headers' staggered footprint. R-Power connectors are RoHS and Glow Wire compliant.Features
- Provides design flexibility
- Up to 10A current rating
- Mates directly with PCB or via RAST 2.5 headers
- Compatible with industry-standard terminal layouts
- Provides polarization on PCB (staggered footprint)
- Eliminates accidental unmating with secure mated connectors
Applications
- Automotive lighting
- Coffee machines
- Food preparation tools
- Hair dryers
- Vacuum cleaners
- Washing machines
- Dishwashers
- Clothing dryers
- Refrigerators
Specifications
- 110V max voltage
- 10A max current rating
- 5mΩ max indirect contact resistance
- >10MΩ insulation resistance
- 10-cycle min durability
- -40°C to +120°C operating temperature
- IDT retention force:
- 0.5mm2 - >30N
- 0.75mm2 - >50N
- RoHS compliant
- Glow Wire compliant
Additional Resources
Paskelbta: 2023-10-06
| Atnaujinta: 2023-10-13