Molex RAST Power Connectors
Molex RAST Power Connectors include glow-wire compatible RAST 5, RAST 2.5, and RAST power connector systems that carry up to 16A. The connectors offer reliable power connections in small packages ideal for home appliance wiring harnesses. Available in two to 12 circuits, this connector series carries a maximum of 6.0A with tin plating and 10.0A with silver plating. Molex RAST Power Connectors are designed to mate directly to the PCB or with standard RAST headers on a 5.00mm pitch. Multiple keying and coding options, polarizing rib options, and open or closed-end walls are available. Housings, molded from a Glow-Wire compliant material, meet all relevant European safety requirements of IEC-60335-1 4th Edition specification.Features
- UL 94V-0 and +750°C glow-wire compatible housing
- Direct and indirect mating with PCB or via 93070/93071 headers
- Standard and opposite PCB layout options
- Pip-lock and side-latch systems increase PCB retention for direct mating
- RoHS and Glow Wire compliant
Applications
- Clothes dryers
- Dishwashers
- HVAC
- Home appliances
- Ovens/ranges
- Washing machines
- White goods
Specifications
- 32VAC to 250VAC maximum voltage range
- 2.0A to 16.0A maximum current range
- 5mΩ or 10mΩ maximum contact resistance
- <10MΩ insulation resistance
- 10-cycle minimum durability
- 2 to 20 positions, 1 to 2 rows
- 2.5mm or 5mm pitch
- 3.75mm row spacing
- 3.3mm termination post length
- 24AWG wire gauge
- Nylon housing
- Tin or Silver-plated Nickel contacts
Videos
Additional Resources
Paskelbta: 2017-06-14
| Atnaujinta: 2023-10-06