Mikroe MIKROE-2886 Temp-Log Click

Mikroe MIKROE-2886 Temp-Log Click is a precise ambient temperature measurement device with 8Kbit of EEPROM memory. This click can store system configuration or log application-specific/user preference data in the memory. The MIKROE-2886 temp-log click operates at a wide temperature range from -55°C to +125°C. This temp-log click can also send an ALERT signal to the INT pin when a programmed temperature threshold is reached. The MIKROE-2886 temp-log click also contains non-volatile configuration register which is copied to the main configuration register after every restart of the device. This temp-log click can thus operate without initializing the sensor configuration parameters after every power cycle. The MIKROE-2886 temp-log click is ideal for a variety of communication, consumer, computer, industrial, and similar applications.

Features

  • 12-bit thermal sensor
  • 8 Kbit of EEPROM for storing user data
  • Optimized for low-power performance
  • Intelligent data management
  • GPIO and I2C interface types

Specifications

  • -55°C to +125°C operating temperature range
  • ±0.5°C accuracy between 0°C and +85°C
  • 3.3V or 5V input voltage
  • 42.9mm x 25.4mm click board size

Top View

Chart - Mikroe MIKROE-2886 Temp-Log Click
Paskelbta: 2018-02-06 | Atnaujinta: 2022-08-01