Mikroe MIKROE-3326 Temp-Log 3 Click

Mikroe MIKROE-3326 Temp-Log 3 Click features the MCP9843 temperature sensor IC with 256b of integrated EEPROM. This IC can store data without additional EEPROM and simplifies the design by reducing the number of components. The Mikroe thermal sensor also includes features such as a programmable interrupt engine, measurement range from -20°C to 125°C, and accuracy up to ±1°C.

The MCP9843 IC is designed for DRAM Dual In-line Memory Modules (DIMMs), allowing the Serial Presence Detect (SPD) feature. The EEPROM can be used for different tasks including recording temperature peaks, storage of various thermal event alerts, and others. The MIKROE-3326 Temp-Log 3 click is thus an ideal choice for development of various embedded applications based on temperature measurement and data logging.

Features

  • Very high measurement accuracy and repeatability
  • Programmable thresholds and hysteresis
  • Dedicated EVENT pin with a programmable function
  • Selectable resolution
  • 256b of integrated EEPROM
  • I2C interface
  • 3.3V or 5V input voltage
  • 42.9mm x 25.4mm click board size

Applications

  • Embedded applications based on temperature measurement and data logging

Temp-Log 3 Click Board Overview

Mikroe MIKROE-3326 Temp-Log 3 Click
Paskelbta: 2019-03-04 | Atnaujinta: 2023-09-12