Analog Devices / Maxim Integrated MAXREFDES177 IO-Link Universal Analog IO

Analog Devices MAXREFDES177 IO-Link Universal Analog IO is a complete, IO-Link® universal analog input-output (IO) reference design with a MAX22515 IO-Link transceiver with integrated protection. It demonstrates a fully software-configurable analog IO module using the MAX22000 industrial configurable analog IO device. The analog (field) side is fully isolated from the IO-Link side with the MAX14483 digital data isolator and an isolated power supply derived from the L+ (24V) supply from the IO-Link master connection.

The MAXREFDES177, built in an industrial form factor, uses an industry-standard M12 connector with a 4-wire IO-Link cable. The analog (field) side uses a 4-way PCB terminal block. The complete reference design fits on a 61mm x 25mm printed circuit board (PCB). The configurable modes include analog voltage input (±10V), analog current input (±20mA), analog voltage output (±10V), and analog current output (±20mA) across the AIO and GND terminals. The MAXREFES177 sets the linear range at 105% and the full-scale range at 125% of the nominal range. The accuracy is as good as 0.1% over a ±50°C temperature variation. The other two terminals can be configured to measure temperature using a standard device such as a PT100 or PT1000 RTD. These terminals interface to the integrated Programmable Gain Amplifier (PGA) in the MAX22000 at inputs AI5 and AI6.

An Atmel® ATSAM low-power microcontroller interfaces between the MAX22000 industrial configurable analog IO device and MAX22515 IO-Link device transceiver. The MAX22515 features integrated surge protection for robust communication in a minimal PCB area without requiring external protection components such as TVS diodes. The MAX22515 is available in a tiny 20-bump wafer-level package (WLP), allowing the MAXREFDES177 to have a small footprint. The design is reverse-polarity protected using the integrated active reverse-polarity protection of the MAX22515. The MAX22515 has two integrated LDO regulators (3.3V and 5V). The 3.3V LDO generates the 3.3V supply for other circuitry, reducing the required external components and saving space. The MAX22515 also features low on-resistance drivers (C/Q and DO/DI) to minimize power dissipation, allowing this reference design to consume minimal power with very low thermal dissipation.

This IO-Link device utilizes the Technologie Management Gruppe Technologie und Engineering (TMG TE) IO-Link device stack to communicate to any IO-Link version 1.1-compliant master. The board contains a male M12 connector to connect to a compliant IO-Link master using a standard M12 cable. The cable connects the Analog Devices MAXREFDES177 to a USB IO-link master, such as the MAXREFDES165, with the associated software for easy evaluation.

Features

  • IEC 61131-9 compliant
  • TMG TE IO-Link stack
  • IO-Link version 1.1 compliant
  • Universal analog IO
  • Integrated galvanic isolation

Required Equipment

  • MAXREFDES177 reference design
  • IO-Link master (i.e., MAXREFDES165) with a 24V AC-to-DC power adapter
  • TMG TE IO-Link device tool software
  • One IO-Link cable
  • Windows 10 PC with a USB port
  • Digital multimeter (at least 6.5 digit DMM is recommended)
  • Adjustable DC power supply

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAXREFDES177 IO-Link Universal Analog IO
Paskelbta: 2021-07-29 | Atnaujinta: 2023-04-18