Analog Devices / Maxim Integrated MAX22515 IO-Link Transceiver

Analog Devices Inc. MAX22515 IO-Link Transceiver can operate as an IO-Link device in industrial applications. The MAX22515 features a selectable control interface (pin mode or I2C), two integrated linear regulators, and integrated surge protection for robust communication. The transceiver includes one C/Q input-output channel and one digital input (DI) channel. The device features a flexible control interface. Pin-control logic inputs allow for operation with switching sensors that do not use a microcontroller. For sensors that use a microcontroller, an I2C interface is available, providing extensive configuration and diagnostics. Additionally, an integrated oscillator simplifies the clock generation for IO-Link devices.

The MAX22515 features extensive integrated protection to ensure robust communication in harsh industrial environments. All IO-Link line interface pins (V24, C/Q, DI, and GND) are reverse voltage protected, short-circuit protected, hot-plug protected, and feature integrated ±1.2kV/500Ω surge protection. The Analog Devices Inc. MAX22515 IO-Link Transceiver is available in a tiny WLP package (2.5mm x 2.0mm) or a 24-pin TQFN-EP package (4mm x 4mm) and operates over the -40ºC to +125ºC temperature range.

Features

  • High configurability and integration reduces SKU
    • Operates from 8.0V to 36.0V
    • Auxiliary digital input (DI)
    • I2C or Pin mode vontrol
    • 50mA to 250mA selectable C/Q driver current
    • Selectable C/Q driver slew rate (I2C Mode)
    • Integrated oscillator for IO-link Communication
    • IO-Link Wake-Up Detection and wake-up generation
    • 3.3V and 5.0V integrated linear regulators 
    • Compatible register set to MAX22513
  • Integrated protection enables robust systems
    • ±1.2kV/500Ω surge protection on V24, C/Q, DI, and GND
    • Reverse oolarity protection on V24, C/Q, DI, and GND
    • Hot-plug protection on supply input (V24)
    • Glitch filters for improved burst resilience
    • Selectable driver overcurrent configuration
    • -40°C to +125°C operating temperature range
    • Fast demagnetization of inductive loads
  • Optimized for small designs
    • 2Ω (typ) C/Q Driver On-Resistance power dissipation
    • 1.3mA (typ) supply current
    • Available in two tiny packages
      • 20-bump WLP (2.5mm x 2.0mm)
      • 24-pin TQFN-EP (4mm x 4mm)

Applications

  • IO-link sensor and actuator devices
  • Industrial sensors
  • IO-link masters

Simplified Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX22515 IO-Link Transceiver
Paskelbta: 2019-11-04 | Atnaujinta: 2024-03-21