Analog Devices / Maxim Integrated MAX31331 Evaluation Kit
Analog Devices MAX31331 Evaluation Kit is fully assembled and tested to evaluate the MAX31331. The MAX31331 ultra-low power, low-cost, real-time clock (RTC) features an I2C interface and power management. The MAX31331 shield uses a single supply (either from USB or an external power supply) and offers a 32.768kHz clock signal via the onboard crystal. The device utilizes an I2C serial interface supplied by a MAX32625PICO board connected to a PC via a USB port.Analog Devices MAX31334SHLD kit provides an installed MAX31334 and connects to the PC via a MAX32625 PICO board and a micro-USB cable. The MAX31334SHLD supplies the hardware and software graphic user interface (GUI) required to evaluate the MAX31334.
Features
- Easy evaluation of the MAX31331
- +1.1V to +5.5V single-supply operation
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- 1x DC power supply capable of supplying +1.1V to +5.5V (typical +3.0V)
- 1x pico ammeter for measuring the current
- 1x oscilloscope
- 1x micro-USB cable
- 1x assembled MAX32625PICO I2C circuit board
- 1x MAX31331 shield EV kit
Kit Contents
- Assembled circuit board, including the MAX31331
- Assembled MAX32625PICO I2C circuit board
- Micro-USB cable
PCB Layout
Paskelbta: 2023-01-26
| Atnaujinta: 2023-04-12