TE Connectivity / Kemtron 1202-ECE Extruded EMI Shielding Tube Gaskets
TE Connectivity's (TE) Kemtron 1202-ECE Extruded EMI Shielding Tube Gaskets are fully cured silicones or fluorosilicone conductive elastomers. Loaded with highly conductive particles, these elastomers provide superior EMI/RFI shielding performance combined with excellent environmental sealing. The Kemtron 1202-ECE tubes ensure galvanic compatibility while providing low contact resistance between mating surfaces. The components operate in a -55°C to +160°C temperature range and feature 1m to 10m length options, 1.6mm to 3.2mm outside diameter range, and 0.5mm or 1.1mm inside diameter options.Features
- Fluorosilicone or silicone binding material options
- Nickel-plated graphite or silver-plated aluminum filler material options
- Tube gasket shape
- 0.008Ω.cm to 0.05Ω.cm maximum volume resistivity range
- 1.1N/cm2 to 1.5N/cm2 closing force range
- Light green, dark green, beige, and dark gray color options
- 1m and 10m length options
- 1.6mm to 3.2mm outside diameter range
- 0.5mm or 1.1mm inside diameter options
- -55°C to +160°C operating temperature range
- Petroleum-resistant options available
- RoHS compliant
Applications
- Industrial controls
- Test and measurement instruments
- Military equipment
- Avionics
- Medical electronics
- Electronic equipment enclosures
Videos
Paskelbta: 2022-10-10
| Atnaujinta: 2023-12-13