TE Connectivity / Kemtron 1201-ECE Extruded EMI Shielding Cord Gaskets

TE Connectivity's (TE) Kemtron 1201-ECE Extruded EMI Shielding Cord Gaskets are fully cured silicones or fluorosilicone conductive elastomers. Loaded with highly conductive particles, these elastomers provide superior EMI/RFI shielding performance combined with excellent environmental sealing. The Kemtron 1201-ECE cords ensure galvanic compatibility while providing low contact resistance between mating surfaces. The components operate in a -55°C to +160°C temperature range and feature a 1m to 10m length range and a 1mm to 2mm outside diameter range.

Features

  • Fluorosilicone or silicone binding material options
  • Nickel-plated graphite or silver-plated aluminum filler material options
  • Solid round gasket shape
  • 0.008Ω.cm to 0.05Ω.cm maximum volume resistivity range
  • 1.5N/cm2 to 2.3N/cm2 closing force range
  • Light green, dark green, beige, and dark gray color options
  • 1m and 10m length options
  • 1mm to 2mm outside diameter range
  • -55°C to +160°C operating temperature range
  • RoHS compliant

Applications

  • Industrial controls
  • Test and measurement instruments
  • Military equipment
  • Avionics
  • Medical electronics
  • Electronic equipment enclosures

Videos

Paskelbta: 2022-10-10 | Atnaujinta: 2025-08-25