IXYS Integrated Circuits IXD0579M Gate Driver
IXYS Integrated Circuits IXD0579M Gate Driver is a high-frequency high-side and low-side gate driver with an integrated bootstrap diode. This integrated diode helps the floating high-side driver to switch up to 100V during bootstrap operation. This diode, along with its companion current limiting resistor, simplifies circuit and layout design, reduces PCB real estate demands, and reduces BOM count. The IXD0579M gate driver is capable of driving two N-channel MOSFETs in a half-bridge configuration. This gate driver features two Under Voltage Lockout (UVLO) detectors for high-side and low-side drivers. The IXD0579M driver delivers fast and well-matched propagation delays, that are crucial for the successful implementation of high-frequency switching designs. This gate driver is provided in a space-saving TDFN-10 package to support the compact PCB design. The IXD0579M gate driver is used in Brushless DC (BLDC) motor drivers, battery-powered hand tools, and DC/DC converters.Features
- Drives two N-channel MOSFETs in a half-bridge configuration
- Integrated bootstrap diode
- Floating high-side driver up to 100V in bootstrap operation
- Undervoltage lockout for high and low-side drivers
- 1.5A source/2.5A sink output current capability
- 10ns maximum propagation delay matching
- 60ns typical propagation delay
- <1μA ultra-low standby current
- Logic inputs 3.3V compatible
- -40°C to +125°C ambiant temperature range
- Space saving 3mm x 3mm TDFN-10 package
- RoHS compliant
Applications
- Brushless DC (BLDC) motor drivers
- Battery-powered hand tools
- DC/DC converters
Typical Application Circuit
Functional Block Diagram
Package Dimensions
Paskelbta: 2025-03-24
| Atnaujinta: 2025-04-03