ISSI 31FL3730QFLS2EB LED Lighting Development Board
ISSI 31FL3730QFLS2EB LED Lighting Development Board evaluates the IS31FL3730 LED matrix driver, which features an audio modulation display mode and a general LED dot matrix display mode. The fully assembled and tested board is powered by the 80C51 core processor with a 5V operating supply voltage. ISSI 31FL3730QFLS2EB Evaluation Board also has six display modes.Features
- Six display modes
- Fully assembled and tested
- Arduino-control compatibility
- -40°C to +85°C operating temperature range
Paskelbta: 2019-08-12
| Atnaujinta: 2024-03-05