Infineon Technologies AURIX™ TC387 5V Evaluation Board

Infineon Technologies AURIX™ TC387 5V Evaluation Board (KIT_A2G_TC387_5V_TRB) has a TC387QP mounted directly on the board and enables users to quickly start developing, evaluating, and testing software. The evaluation board is equipped with a variety of memories and peripherals for connection to an environment. The board also features an interface for on-chip debugging (OCDS1 and DAP). The Infineon AURIX TC387 5V Evaluation Board allows easy development of TriCore™ applications with the corresponding tools.

Features

  • Infineon’s AURIX TC387 in LFBGA-292 package
  • Connectors
    • Standard power connector
    • Micro USB connector for ASC interface (ASC0) and miniWiggler
    • RJ45 connector for Ethernet
    • 16-pin header for JTAG interface (OCDS)
    • 3x 10-pin header for DAP, DAPE, and DAP_SCR (DAPE only usable on emulation device)
    • 10-pin (2x5) header for LIN transceiver
    • 2x 10-pin (2x5) header for CAN high-speed transceiver (CAN0 and CAN1)
    • 2x 10-pin (2x5) header for FlexRay™ (ERAY-A and ERAY-B)
    • Four 80-pin connectors (male) + four 80-pin connectors (female) with all I/O signals
    • Optional ETK connector
    • Optional 2x 6-pin (IEEE1394) socket for HSCT
    • Optional Aurora connector (only with emulation device)
  • Infineon LIN transceiver
  • USB-to-UART bridge
  • Integrated 10/100/1000M Ethernet precision transceiver
  • Components
    • Infineon’s multi-voltage safety microprocessor supply (TLF35584QV)
    • Three LEDs to validate power supply (5V/3.3V/1.25V)
    • LED indicating safe state signal 2 from TLF35584
    • LED indicating /HDRST (ESR0) active state
    • LED indicating active miniWiggler JDS
    • LED switched via DAS software
    • 2x Infineon FlexRay™ transceivers
    • 2x Infineon high-speed CAN transceivers
  • Eight general-purpose LEDs
  • 2K I2C serial EEPROM with EUI-48™ node identity (Microchip)
  • Reset switch
  • Enable switch
  • Generic switch
  • 4-pin DIP switch
  • 20MHz (default) crystal or external clock
  • 100mm x 160mm size

Applications

  • Automotive
  • Electromobility
  • Industrial

Block Diagram

Block Diagram - Infineon Technologies AURIX™ TC387 5V Evaluation Board
Paskelbta: 2024-09-12 | Atnaujinta: 2024-10-03