Infineon Technologies AURIX™ TC38xQP 32-Bit Single-Chip Microcontrollers
Infineon Technologies AURIX™ TC38xQP 32-Bit Single-Chip Microcontrollers (MCUs) are powerful, second-generation MCUs for automotive and industrial applications. The TC38xQP MCUs feature a frequency of 300MHz, up to 10MB of flash, and embedded flash 40nm technology. These MCUs offer increased performance, memory sizes, connectivity, and scalability to address emerging automotive trends and challenges. This family provides a scalable portfolio of safety microcontrollers. Regarding performance, Infineon TC38xQP MCUs exhibit four cores running at 300MHz, up to 1.5MBytes embedded RAM, and consume below 2W. Mirrored embedded flash banks accord A/B swap capabilities.Features
- 4x TriCore™ cores running at 300MHz (with 2x additional checker cores delivering 2700 DMIPS)
- Supports floating points and fixed points with all cores
- Up 10MB flash/ECC protection
- Up to 1.5MB SRAM / ECC protection
- 128x DMA channels
- 1Gbit Ethernet
- 12x CAN FD, 2x FlexRay, 24x LINs, 6x QSPI, 2x I2C, 25x SENT, 5x PSI, 1x HSSL, and 3x MSC
- eVita full HSM (ECC256 and SHA2)
- LFBGA-292 and LFBGA-516 package options
- Developed and documented following ISO 26262/IEC61508 to support safety requirements up to ASIL-D/SIL3
- AUTOSAR 4.2 support
- 3.3V or 5V single voltage supply
- +165°C junction temperature
- Standby mode controller
- Best-in-class performance enabling ASIL-D designs
- Upward and downward scalable to the rest of the AURIX™ TC3xx family
- A/B swap software update over the air support
- Easy migration from AURIX TC2xx thanks to high software and hardware compatibility
Applications
- Industrial
- Industrial robots
- Solar panels
- Wind turbine inverters
- IO controllers
- Servo drives
- Elevators
- Inverters
- Connectivity
- Wireless charging solutions
- Advanced gateway architectures
- Telematic control units and V2X
- High-feature body domain control units
- Powertrain
- Transfer cases
- Gasoline multi-port injection (discrete solutions)
- Gasoline direct injection
- Driving Domain Controllers (DDCs)
- Automatic transmissions (hydraulic control)
- Double-clutch transmissions
- Hydraulic control
- Electrical control
- 48V micro-hybrids
- Safety
- Airbag systems
- Chassis domain control
- Braking
- Pixel lighting
- Scalable EPS solutions
- Full-feature sensor fusion
- Multi-purpose cameras
- Active suspension control systems
- Automotive 24GHz radar systems
- Highly integrated automotive 77GHz radar chipsets
- Transportation
- Commercial and Agricultural Vehicles (CAV)
- CAV 24GHz radar
- Drones/multicopters
- (H)EV
- (H)EV battery management systems
- EV charging stations
- (H)EV main inverters
- DC-DC converters
Block Diagram
Paskelbta: 2024-09-11
| Atnaujinta: 2025-08-18