Infineon Technologies SHIELD_BTS7008-1EPP Arduino Shield

Infineon Technologies SHIELD_BTS7008-1EPP Arduino Shield features four high-side BTS7008-1EPP switches for high-current automotive applications. The board can be used to control and protect the outputs of a 12V supply and turn on/off loads to demonstrate relay and fuse replacement. The SHIELD_BTS7008-1EPP offers a diagnosis with high current sense accuracy up to the current trip level. It is optimized for design flexibility across the family with pin-to-pin and external component compatibility. Infineon Technologies SHIELD_BTS7008-1EPP Arduino Shield includes a 50% reduced internal operating current composition, operates at a -16V to 35V supply voltage range, and offers a low ≤0.5μA output leakage current. Applications include electronic control unit (ECU) power feeds, auxiliary power outlets, heaters, driving heating loads, general power distribution, and capacitive loads.

Features

  • 4x high-side BTS7008-1EPP switches
  • Protection concept with a current trip and intelligent latch
  • Diagnosis with high current sense accuracy up to current trip level
  • Miniaturization/shrink of the PCB area
  • 50% reduced internal operating current consumption
  • Optimized for design flexibility across the family with pin-to-pin and external component compatibility
  • Simplified and cost-efficient ground network

Applications

  • ECU power feeds
  • Heaters
  • Replaces electromechanical relays, fuses, and discrete circuits
  • Auxiliary power outlets
  • Driving up to 20A resistive, inductive, and capacitive loads
  • Driving heating loads and general power distribution

Specifications

  • ≤0.5μA low output leakage current
  • 3.1V benchmark cranking voltage capability
  • -16V to 35V supply voltage range
Paskelbta: 2019-11-27 | Atnaujinta: 2024-01-16