Infineon Technologies SHIELD_BTS7004-1EPP Arduino Shield
Infineon Technologies SHIELD_BTS7004-1EPP Arduino Shield comes with four high-side BTS7004-1EPP switches for high-current automotive applications. This Arduino shield can be used to control and protect the outputs of a 12V supply and measure the load current to demonstrate relay and fuse replacement. Other features include a diagnosis with high current sense accuracy up to the current trip level and a 50% reduced internal operating current composition. Infineon Technologies SHIELD_BTS7004-1EPP Arduino Shield operates at a -16V to 35V supply voltage range and offers low ≤0.5μA output leakage current. Ideal applications include electronic control unit (ECU) power feeds, auxiliary power outlets, heaters, driving heating loads, general power distribution, and capacitive loads. This Arduino shield offers design flexibility across the family with pin-to-pin and external component compatibility.Features
- 4x high-side BTS7004-1EPP switches
- Protection concept with a current trip and intelligent latch
- Diagnosis with high current sense accuracy up to current trip level
- Miniaturization/shrink of the PCB area
- 50% reduced internal operating current consumption
- Optimized for design flexibility across the family with pin-to-pin and external component compatibility
- Simplified and cost-efficient ground network
Applications
- ECU power feeds
- Heaters
- Replaces electromechanical relays, fuses, and discrete circuits
- Auxiliary power outlets
- Driving up to 20A resistive, inductive, and capacitive loads
- Driving heating loads and general power distribution
Specifications
- ≤0.5μA low output leakage current
- 3.1V benchmark cranking voltage capability
- -16V to 35V supply voltage range
Paskelbta: 2019-11-27
| Atnaujinta: 2024-01-16