Infineon Technologies EVAL-M1-IM523 Evaluation Board

Infineon Technologies EVAL-M1-IM523 Evaluation Board is a complete power stage powered by the CIPOS™ Mini 600V, 17A IM523-X6A Intelligent Power Module (IPM). The Infineon EVAL-M1-IM523 board is also equipped with a MADK™ M1 20-pin interface connector with the matching iMOTION™ MADK control boards. Using it in systems with a mains voltage of 100VAC to 230VAC and an inverter board output power of up to 900W with active cooling is recommended.

Features

  • Ready to use power stage with 600V IPM
  • 85VAC to 255VAC input voltage range
  • 15kHz PWM frequency
    • 3ARMS input current at 110VAC (output power around 500W)
    • 5.5ARMS input current at 220VAC (output power around 900W)
  • Up to 900W output power
  • Inrush current limiter for circuit protection
  • Onboard EMI filter
  • CoolSET™-based auxiliary power supply to provide output of 15V and 5.0V
  • Overcurrent hardware protection and over-temperature protection
  • Sensing of DC-link voltage
  • Thermistor output
  • Temperature-controlled cooling fan speed adjustment
  • 160mm × 115mm PCB, two layers with 1oz. copper
  • RoHS-compliant

Applications

  • Heating, Ventilation, and Air-Conditioning (HVAC)
  • Home appliances
  • Motor control

Functional Groups

Mechanical Drawing - Infineon Technologies EVAL-M1-IM523 Evaluation Board

Block Diagram

Block Diagram - Infineon Technologies EVAL-M1-IM523 Evaluation Board
Paskelbta: 2025-01-28 | Atnaujinta: 2025-02-11