Infineon Technologies Traveo™ II Starter Kit
Infineon Technologies Traveo™ II Starter Kit (CYTVII-B-E-1M-SK) is a demonstration and development platform based on the Traveo™ II 32-bit Arm® Automotive Microcontrollers. The Traveo II MCUs offer cutting-edge performance, safety, and security features for automotive body electronics applications. These MCUs are built using single Arm® Cortex®-M4F and dual Cortex-M7F cores and feature advanced security features.The Traveo II Starter Kit features a pre-mounted Cypress Semiconductor CYT2B75CADES MCU, along with onboard programming and debug interface. A micro USB port allows a connection to a PC for power, device programming, and data transfer. Screw terminals are provided for a CAN FD (Controller Area Network Flexible Data-Rate) interface. The CYTVII-B-E-1M-SK Board features an Arduino form-factor enabling the use of off-the-shelf Arduino shields to expand functionality.
Features
- Traveo II CYT2B75CAD MCU in a QFP100 package
- Onboard programming and debug interface using Kitprog3
- Arduino form-factor connectors for interfacing with Arduino shields
- NXP Semiconductor TJA1057GT High-Speed CAN Transceiver
- Micro USB connector for power, device programming, and data transfer
- USB to UART bridge
- Three-pin terminal block CAN connector
- 2 User LEDs
- 1 User Button
- 1 Potentiometer
- Board dimensions: 124mm x 53mm
Documents
Board Layout
Functional Overview
Paskelbta: 2021-06-03
| Atnaujinta: 2023-09-04