Infineon Technologies EZ-PD™ CCG3PA USB Type-C™ Controller
Infineon Technologies EZ-PD™ CCG3PA USB Type-C™ Controller is a highly-integrated, single-chip solution with Power Delivery (PD). The EZ-PD™ CCG3PA is ideal for Power Adapters, Mobile Chargers, Car chargers, and Power Banks. CCG3PA supports Downstream Facing Port (DFP), Upstream Facing Port (UFP), and Dual Role Port (DRP) and fully supports the Power Delivery 3.0 Programmable Power Supply specification. Integrated safety measures include VBUS-to-CC short protection, 30V-tolerant regulator, high-voltage PFET gate drivers, VBUS Over-Voltage and Over-Current Protection, and ESD protection. The CCG3PA is a programmable solution with 64KB flash for firmware upgrade and is available in 24-QFN and 16-SOIC packages.Features
- USB Type-C™ and power delivery 3.0 programmable power supply
- 2x Legacy/proprietary charging blocks: BC v1.2, Apple Charging, Qualcomm Charging 4.0, Samsung AFC
- Integrated digital blocks
- Four timers, counters, PWMs, and up to 12 GPIOs
- Two SCBs for configurable master/slave I2C, SPI, or UART
- Integrated analog blocks
- 30V-tolerant regulator
- VBUS-to-CC short protection
- Integrated Voltage (VBUS) regulation and current sense amplifier
- Two high-voltage PFET gate drivers
- Two VBUS discharge NFET
- System-level fault protection
- On-chip OVP, OCP, UVP, and SCP
- Supports OTP through integrated ADC circuit
- 32-bit MCU Subsystem
- Arm Cortex-M0 CPU
- 64KB Flash
- 8KB SRAM
- Supports extended industrial -40°C to +105°C temperature range
- 24-pin QFN and 16-pin SOIC Packages
Applications
- PC and tablet power adapters
- Smartphone and mobile chargers
- Vehicle chargers
- Power banks
Documents
- Product Overview
Logic Block Diagram
Internal Block Diagram
Paskelbta: 2018-04-04
| Atnaujinta: 2023-09-08