FRAMOS FSM-IMX547 Camera Module

FRAMOS FSM-IMX547 Camera Module offers SLVS-EC (1 / 2 Lane) interface. This IMX547 module targets applications that require mid- to high-resolution with a fully featured sensor. The FSM-IMX547 camera module features a unique pixel architecture that puts the light-sensitive photodiode on top of the readout electronics. This BSI approach increases light sensitivity, improves blue light response, and allows for larger chief ray angle acceptance for each pixel. This design leads to more accurate blue color images while minimizing the need to increase blue gains, providing more homogeneous images, especially with wide-angle lenses.

The FSM-IMX547 Camera module is available in a color version for the Kria KR260 robotics starter kit. This kit is compatible with the 10GigE Vision Camera App. The FSM-IMX547 camera kit is based on the Sony Pregius S IMX547 5MP sensor, the kit interfaces to the KR260, leveraging SLVS-EX Rx IP and enabling users to construct high-resolution machine vision applications.

Features

  • FRAMOS Sensor Module (FSM) bundled with Sensor Adapter (FSA), lens and accessories
  • For use with the SLVS-EC reference implementation on the AMD-Xilinx Kria™ KR260 robotics starter kit
  • Part of the FSM Ecosystem providing maximum flexibility for rapid prototyping

Specifications

  • 2474px horizontal
  • 2064px vertical
  • 1/1.8″ type optical format
  • 2.74µm x 2.74µm pixel pitch
  • SLVS-EC (1 / 2 Lane) data interface
  • I2C communication interface

Applications

  • FA cameras
  • ITS cameras

Kit Contents

  • Color sensor module
  • C/CS-mount (Color version) with IR cut filter
  • C-Mount Lens (8.5mm, F1.4)
  • FRAMOS sensor adapter
  • Flex cable PixelMateS™, 150mm
  • 1/4" tripod adapter
Paskelbta: 2022-05-17 | Atnaujinta: 2025-01-13