Ezurio Nitrogen8M System on Module (SOM)
Ezurio Nitrogen8M System on Module (SOM) is an i.MX-based Nitrogen platform, using NXP i.MX 8M processors. The RAM (2-4GB) and eMMC (16GB-64GB) can be modified to fit requirements. The Ezurio Nitrogen8M SOM is designed for mass production with a guaranteed 10-year lifespan, FCC pre-scan results, and a stable supply chain. Industrial temperature and conformal coating options are available.Features
- Arm® Cortex®-A53 (64-bit) + Cortex-M4F
- 2GB-4GB of LPDDR4 RAM
- 4GB-128GB of eMMC
- Pre-certified Wi-Fi® (802.11ac) and BLUETOOTH® (BT 4.1) module
- 4K + HDR video capabilities
- 4-lane MIPI-DSI display (up to 1080p)
- Dual camera inputs (4-lane MIPI-CSI)
- High performance GPU3D (GC7000)
Specifications
- CPU
- i.MX 8M
- x4 Arm Cortex-A53 + x1 Arm Cortex-M4F
- CPU Cores 4
- CPU Clock (Max) 1.5GHz-2.0GHz
- Memory and Storage
- 2GB LPDDR4 (up to 4GB) RAM
- 16GB (up to 128GB) eMMC
- Multimedia
- GC7000Lite 3D graphics acceleration
- 4Kp60, h.265 and VP9 video decode
- x2 4-Lane MIPI CSI camera interfaces
- HDMI v2.0 4k@60, MIPI DSI x1 4-lane (1080p60) display connections
- Networking Connections
- 10/100/1GB Ethernet
- Certified 802.11ac (via carrier) Wi-Fi
- BT5.0 (via carrier) Bluetooth
- Audio Interfaces
- x1 (WM8960) (via carrier) headphone
- x1 (via carrier) microphone
- 2W (1W per channel) (via carrier) amplifier
- Connectivity Ports
- x3 (via carrier) I2C
- x1 (via carrier) SPI
- Up to 4 (via carrier) UART
- x4 USB 3.0 (via carrier) USB
- x1 + battery (via carrier) RTC
- x2 (via carrier Gen2 1-lane each) PCIe
- PCB specifications
- 67.6mm x 48.4mm dimensions (L x W)
- Miscellaneous specifications
- Commercial 0°C to 70°C (-40°C to +85°C optional) temperature rating
- 5V power supply
Additional Resources
Paskelbta: 2023-09-13
| Atnaujinta: 2024-04-02