Epson Timing SPXO Crystal Oscillators
Epson SPXO Crystal Oscillator products suit a broad variety of requirements with popular interface types (LVCMOS, LVPECL, LVDS), power supplies from 1.8V to 5.0V, and a wide range of frequencies covering 1MHz to 700MHz. They feature 3 architectures: AT-cut crystal (LVCMOS outputs, 1MHz to 75MHz), AT-cut HFF crystal (LVCMOS, LVPECL, and LVDS outputs, 80-175MHz), and AT-cut crystal + PLL (LVPECL and LVDS, 75MHz to 700MHz).Features
- 3 architectures
- AT-cut crystal
- (LVCMOS outputs, 1MHz to 75MHz)
- AT-cut HFF crystal
- (LVCMOS, LVPECL, and LVDS outputs, 80MHz to 175MHz)
- AT-cut crystal + PLL
- (LVPECL and LVDS, 75MHz to 700MHz)
- AT-cut crystal
- Industry leading jitter performance
- 350fs typical integrated jitter phase
- 12KHz to 20MHz, up to 700MHz for SG7050/5032/3225EAN/VAN
- 65fs typical integrated phase jitter
- 12kHz to 20MHz, at 156.25MHz for SG7050EBN
- 350fs typical integrated jitter phase
Applications
- Computers
- Instrumentation
- Digital systems
- In phase-locked loop systems
- Modems
- Marine
- Telecommunications
Paskelbta: 2015-03-11
| Atnaujinta: 2022-03-11