Epson Timing SG-210STF Standard Clock Oscillators

EPSON SG-210STF Standard Clock Oscillators are SPXOs (Simple Packaged Crystal Oscillators) suitable for a wide range of clocking applications. These devices offer a wide frequency range of 1MHz to 75MHz with a supply voltage of 1.6V to 3.63V. These ultra-compact, high performance, and cost competitive crystal oscillators are ideal for portable and space-constrained applications in the consumer, industrial, and communications areas. 

With a high-precision QMEMS quartz crystal as their resonating element, combined with Epson’s oscillation IC, the SG-210STF Standard Clock Oscillators use low power and are highly stable over a wide operating temperature range.

Features

  • Wide 1MHz to 75MHz frequency range
  • 1.6V to 3.63V operating power supply 
  • ±25ppm, ±50ppm, or ±100ppm total frequency tolerance
  • Low <3mA power consumption
  • Standby function
  • CMOS output
  • Operating temperature options
    • -20°C to +70°C
    • -40°C to +85°C
    • -40°C to +105°C
  • Compact 2.5mm x 2.0mm x 0.8mm 4-pin SMT package

Applications

  • Audio/video
  • Test and instrumentation
  • Automation
  • Portable medical devices
  • Printers and copiers
  • Telecommunications
  • HVAC

Package Outline

Mechanical Drawing - Epson Timing SG-210STF Standard Clock Oscillators
Paskelbta: 2015-04-07 | Atnaujinta: 2022-03-29