NXP Semiconductors FRDM-MCXW23 Development Board

NXP Semiconductors FRDM-MCXW23 Development Board is a compact, scalable, and versatile design/evaluation platform built around the NXP MCX W23 BLUETOOTH® Low Energy (LE) microcontroller (MCU). Powered by a 32MHz Arm® Cortex®-M33 core and integrated BLE functionality, the MCX W23 combines an ultra-low-power radio with onboard flash memory to deliver extended battery life for energy-sensitive applications. The MCU offers a cost-effective solution in a compact footprint, making it ideal for body-worn sensors and actuator systems.

The FRDM-MCXW23 board supports Arduino® UNO R3 and Mikroe Click board compatibility, enabling flexible prototyping and expansion. For debugging, the FRDM-MCXW23 integrates an onboard MCU-Link OB debug probe based on the NXP LPC55S69 MCU.

This board is ideal for prototyping battery-powered, miniaturized devices used in portable medical, home appliances, automation, and asset tracking applications. Equipped with an onboard accelerometer, temperature sensor, data flash, and LEDs, it operates from a 3V coin cell with integrated buck DC-DC or from the USB bus power. Additionally, the board is lead-free and RoHS-compliant.

Features

  • MCX W23 Arm Cortex-M33 core at 32MHz
    • Up to 1MB Flash/128kB RAM application memory
    • Radio subsystem includes 256kB flash and 88kB RAM
    • Q-SPI interface with XiP
  • MX25R6435F 8MB SPI Flash memory expansion
  • Connectivity
    • SPI/I2C/UART connector (mikroBUS™, Pmod™)
    • Bluetooth LE radio
  • Debug
    • USB Type C® MCU-Link
    • MCU debugger header
    • Onboard MCU-Link debugger with CMSIS-DAP
  • Wake-up button, user button, ISP button, RGB LED, and a RESET button
  • Sensors
  • Expansion options
    • Arduino header
    • mikroBUS
    • Pmod
  • Supply options
    • USB bus powered
    • CR2032 battery powered
  • Lead-free and RoHS-compliant

Applications

  • Industrial
    • Access management
    • Inventory and supply chain management
    • Home control panels
  • Medical
    • Continuous Glucose Monitoring (CGM)
    • Smart inhalers
    • Vital sign monitors
  • Consumer
    • Major home appliances
    • Small/medium home appliances
    • Window coverings

Kit Contents

  • FRDM-MCXW23 board hardware assembly
  • USB 2.0 Type-A to Type-C cable, 1 meter
  • FRDM-MCXW23 Quick Start Guide

Overview

Location Circuit - NXP Semiconductors FRDM-MCXW23 Development Board

Block Diagram

Block Diagram - NXP Semiconductors FRDM-MCXW23 Development Board
Paskelbta: 2025-10-31 | Atnaujinta: 2025-12-22