Analog Devices Inc. EVAL-ADHV4710SDZ Evaluation Board

Analog Devices EVAL-ADHV4710SDZ Evaluation Board demonstrates the ADHV4710 housed in a 12mm x 12mm, 80-lead thin quad flat package (TQFP) with an exposed pad at the top for a mountable heat sink. The ADHV4710 is ideal for demanding applications such as piezo drivers, LCD/OLED panel formation, and programmable power supplies.

The ADI EVAL-ADHV4710SDZ board delivers a platform for quick and easy evaluation of the ADHV4710 for various user-defined configurations.

Features

  • Enables easy evaluation of the ADHV4710
  • Robust thermal management
  • Galvanic isolation for LVDS interface
  • Provision for user-defined circuit configurations
  • Edge-mounted connectors and test point provisions

Applications

  • High voltage power amplifier (PA)
  • High voltage SMU/VI source
  • High voltage arbitrary waveform generator (AWG)
  • Piezoelectric transducer drive
  • Programmable power supplies

Kit Contents

  • EVAL-ADHV4710SDZ evaluation board
  • Aluminum heat sink
  • Ubeaxial fan
  • Mechanical components - screws and standoffs

Required Equipment

  • SDP-K1 controller board, purchased separately
  • ACE software
  • EVAL-ADHV4710SDZ ACE plugin
  • Kapton tape (Bertech KPT-1/2 or equivalent)
  • GC Electronics 10-8109 heat sink Z9 compound or equivalent
  • 6 to 20 in-oz torque screwdriver (Tohnichi RTD20Z or equivalent)

PCB Layout

Location Circuit - Analog Devices Inc. EVAL-ADHV4710SDZ Evaluation Board
Paskelbta: 2025-05-05 | Atnaujinta: 2025-05-22