New USB Hubs

SEGGER Microcontroller USB Hub-13 is an industrial-grade hub that features 13 downstream USB Type-C® ports, a flexible design, and an 8V to 30V input range. This hub from SEGGER Microcontroller is suitable for connecting multiple Flasher Compact units to a Flasher Hub-4 or a Flasher Hub-12, providing reliable power and data connections for production environments. Advanced features include upstream port isolation that protects the host system from potential electrical disturbances, a space-saving form factor with a removable top plexiglass plate, and overload protection that ensures reliable operation in industrial settings.
-
SEGGER Microcontroller USB Hub-13Features 13 downstream USB-C ports, a flexible design, and an 8V to 30V input range.2026-09-11 -
Tripp Lite Industrial-Grade IT SolutionsPurpose-built to power, protect, and connect IT equipment in harsh environments.2025-08-07 -
Tripp Lite USB-C® 4K Multiport AdaptersAdds 4K HDMI, USB hub ports, and USB-C® PD charging to the USB-C port on a MacBook or other laptop.2025-03-11 -
StarTech Interface ModulesUpgrades or expands network access and connectivity from a single USB Type‑C® or USB-A port.2025-02-04 -
Raspberry Pi USB 3.0 HubProvides four downstream USB 3.0 ports and one USB-C™ power input.2024-12-05 -
Phoenix Contact ECORLINE Essential Edition RelaysCost-effective, ice cube-style relays with basic functionality.2023-04-03 -
Digi Infrastructure ManagementProviding secure connectivity in industrial and enterprise environments for enhanced efficiency.2023-03-09