Diodes Incorporated PI3DPX1207Q Linear Redriver
Diodes Incorporated PI3DPX1207Q Linear Redriver is a USB Type-C™ DP-Alt mode device with DP1.4 and USB 3.2 specification for data rates up to 10Gbps. This linear redriver integrates an AUX switch that provides the flip function for the sideband signal. The PI3DPX1207Q redriver offers a 4 to 4-channel configuration and provides an I2C speed of up to 1MHz. This linear redriver features DP1.4 (8.1Gbps) and USB3.1 Gen 2 (10Gbps) differential signals and can be controlled with equalization, output swing, and gain values. The PI3DPX1207Q redriver is available in a 42-pin TQFN package and supports AEC-Q100 grade 3. This redriver is ideal for use in a car infotainment system, DP-Alt monitors and displays, active DP-Alt cables and adapters, and embedded systems.Features
- 3.3V single power supply
- 4 to 4 linear redriver channel configuration
- Type-C DP/USB mode selection
- DP only mode
- USB only mode
- DP/USB mode
- USB 3.2 mode
- DP1.4 (8.1Gbps) and USB3.1 Gen 2 (10Gbps) standard compliant
- Natively supports transparent DisplayPort link training with non-blocking and no-latency linear redriver
- Independently controlled EQ/Gain/Swing signal outputs for DisplayPort and USB modes
- Type-C plug and aux flipping controls through I2C or pin control settings
- Slave I2C support and 1MHz I2C speed
- Auto power-saving operation for USB and DP
Applications
- Car infotainment system
- DP-Alt monitors and displays
- Active DP-Alt cables/adapters
- Embedded or industrial system
DP-Alt to DP Active Cables
System with Type-C Connector
Paskelbta: 2020-03-20
| Atnaujinta: 2024-07-29