Naujas ESD apsaugos diodai / TVS diodai

Littelfuse SM15KPA-HRA and SM30KPA-HRA High Reliability Transient Voltage Suppressor (TVS) Diodes protect I/O interfaces, VCC bus, and other vulnerable circuits in avionics, aviation, and electric vertical take-off and landing (eVTOL) aircraft applications. These diodes are specifically designed for use in sensitive electronic equipment to protect against voltage transients caused by lightning and other transient voltage events. Both series safeguard data lines from electrical fast transients (EFT) per IEC 61000-4-4 and electrostatic discharge (ESD) per IEC 61000-4-2, up to 30kV (air and contact). Littelfuse SM15KPA-HRA and SM30KPA-HRA TVS diodes offer a fast response time of <1ps and are housed in a low-profile, surface-mount package that optimizes board space.
-
Littelfuse SM15KPA-HRA ir SM30KPA-HRA itin patikimi diodaiProtects I/O interfaces, VCC bus, and other circuits in avionics, aviation, and eVTOL applications.2026-01-13 -
Littelfuse SP432x-01WTG TVS diodaiProvide ultra-low capacitance, bidirectional, and a high level of protection.2026-01-08 -
Diotec Semiconductor LDP02-26CAYD2-AQ SMD TVS DiodeOffers 6600 W peak power, fast response, and ISO-16750-2 load-dump test compliance.2025-11-24 -
Bourns SMLJ-R Transient Voltage Suppressor DiodesDesigned for surge and ESD protection in compact chip package DO-214AB (SMC) size format.2025-11-24 -
onsemi NZ8P Zener Protection DiodesDesigned to safeguard sensitive electronic components from ESD and transient voltage events.2025-11-19 -
Littelfuse AQ3118-02JTG mažos talpos TVS diodų masyvas2-ch protection against ESD and surges, 0.3pF I/O-to-I/O capacitance and 50nA leakage current @ 18V.2025-11-12 -
Comchip Technology CPDE5V0U ESD Protection DiodeThe device offers a fast response time, low reverse clamping voltage, and a low leakage current.2025-10-31 -
Comchip Technology CPDE5V0 ESD Protection DiodeThe device offers a fast response time, low reverse clamping voltage, and a low leakage current.2025-10-31 -
Diodes Incorporated 5.0SMCJ1xCA 5000W Transient Voltage SuppressorHigh-power TVS diode designed to protect sensitive electronic circuits from voltage spikes.2025-10-31 -
Littelfuse AQ4324-01ETG Dvipusis TVS diodasProvides high protection for single-channel electronic equipment susceptible to destructive ESD.2025-10-22 -
Texas Instruments TSDx-Q1 Unidirectional TVS DiodesDesigned for automotive applications to clamp harmful transients such as ESD and surge.2025-10-10 -
Semtech RClamp04022S RailClamp® 2-Line TVS DiodeDesigned to protect sensitive electronics from damage or latch-up due to ESD and EOS.2025-10-07 -
onsemi MMQA/SZMMQA ESD Protection DiodesThese devices are designed for applications requiring transient overvoltage protection capability.2025-09-23 -
Littelfuse SZSMF6L Automotive TVS DiodesProtects I/O interfaces, VCC bus & other vulnerable circuits in auto electronic applications.2025-08-29 -
Semtech SVS03331P1RBQ Low Capacitance TVS DiodeProvides secondary surge and ESD protection on antennas and high-speed data ports.2025-08-21 -
TDK 0201 ULC TVS diodai0201 size with 0.15mm height, bidirectional ESD protection of high-speed I/O line per IEC 61000-4-2.2025-08-12 -
Taiwan Semiconductor TESDA6V0U40P1Q0 ESD Protection DiodeAEC-Q101 qualified, unidirectional ESD protection diode to protect sensitive electronic components.2025-07-22 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.2025-07-11 -
Bourns SMF4C ir SMF4C-Q TVS diodaiProtects against voltage transients induced by inductive load switching in a variety of electronics.2025-07-03 -
Semtech RClamp03301H-RClamp0801H ESD & EOS ProtectionESD and EOS Protection are specifically developed to protect high-speed Ethernet lines.2025-07-03 -
Semtech uClamp5591P μClamp® TVS DiodeFeatures large cross-sectional area junctions for conducting high transient currents.2025-06-27 -
Semtech RClamp03348P RailClamp® ESD Protection DiodeDesigned to minimize both ESD peak clamping and TLP clamping voltage.2025-06-27 -
Littelfuse DFNAK3 TVS DiodesOffers 3kA surge current and IEC 61000-4-5 compliance in a compact, surface-mount package.2025-06-23 -
Littelfuse SC1122-01ETG TVS diodas22V, 60pF, 9A, unidirectional discrete TVS diode that provides general-purpose ESD protection.2025-06-04 -
Littelfuse SC1230-01UTG TVS diodas22V, 60pF, 9A, unidirectional discrete TVS diode that provides general-purpose ESD protection.2025-06-04 -