Bourns SA Mini-Breakers (Miniature Thermal Cutoff Device)
Bourns SA Miniature Resettable Thermal Cutoff (TCO) Devices or Breakers are designed for surface mount reflow soldering processes. The SA series can be reflow soldered onto PCBs and has current capabilities from 6A up to 11A at 60°C. These TCOs come in a very low-profile package with a maximum height of just 1.09mm. These are able to withstand typical humid environments and utilize a high corrosion resistance bimetal mechanism. The Bourns SA series is RoHS compliant and UL recognized. Applications include battery cell protection in notebook PCs, tablet PCs, and smartphones. The SA series can also be used for thermal protection in USB Type C™ cables.Features
- Surface mount
- Overtemperature and overcurrent protection for Li-polymer and prismatic cells
- Controls abnormal, excessive current virtually instantaneously, up to rated limits
- Wide range of temperature options
- RoHS compliant
Applications
- Notebook PCs
- Tablet PCs
- Smartphones
- USB cable protection for smartphones
Specifications
- 9VDC, 25A, 6000 cycles contact rating
- +72°C to +85°C rated temperature
- 7mΩ resistance
Circuit Diagram
Paskelbta: 2017-03-28
| Atnaujinta: 2022-03-11