Analog Devices / Maxim Integrated MAX4146x ISM/SRD Transmitters
Analog Devices MAX4146x UHF Sub-GHz ISM/SRD Transmitters designed to transmit Frequency-Shift Keying (FSK), Amplitude-Shift Keying (ASK), or Gaussian (G)FSK data with an I2C interface in the 286MHz to 960MHz frequency range. The devices integrate a fractional phase-locked-loop (PLL) so that a single crystal can be used to generate commonly used worldwide sub-GHz frequencies. The fast response time of the PLL allows for frequency-hopping spread spectrum protocols for increased range and security. The Analog Devices MAX4146x transmitters can be used for Industrial, Scientific, and Medical (ISM) or Short Range Devices (SRD) applications.Features
- Low implementation cost
- Bits-to-RF single-wire operation
- Low bill-of-materials (BOM)
- Uses single, low-cost, 16MHz crystal
- Small 3mmx3mm TSSOP-10 package
- Extend battery life with low supply current
- < 12mA typical current consumption at 315MHz for MAX41463/MAX41464
- < 8mA ASK Manchester coded for MAX41461/MAX41462
- Selectable standby and shutdown modes
- Auto shutdown at < 20nA (typ.) current
- Increased range, data rates, and security
- Up to +16dBm PA output power
- Fast frequency switching for FHSS/DSSS
- Fast-on oscillator: < 250µs startup time
- Up to 200kbps NRZ data rate
- Ease-of-Use
- Pin-selectable frequencies for MAX41463/MAX41464
- Pin-selectable 300MHz–928MHz frequencies for MAX41461/MAX41462
- Pin-compatible ASK and FSK versions
- +1.8V to +3.6V single-supply operation
- Fully programmable with 400kHz/1MHz I2C Interface
Applications
- Building automation and security
- Wireless sensors and alarms
- Remote and Passive Keyless Entry (RKE/PKE)
- Tire Pressure Monitoring Systems (TPMS)
- Automatic Meter Reading (AMR)
- Garage Door Openers (GDO)
- Radio control toys
- Internet of Things (IoT)
Datasheets
Simplified Block Diagram
Paskelbta: 2018-09-27
| Atnaujinta: 2023-04-24