Analog Devices / Maxim Integrated MAX17645 Synchronous Step-Down DC-DC Converters
Analog Devices MAX17645 Synchronous Step-Down DC-DC Converters feature integrated FETS and compensation. These converters are housed in a small solution size. The small size allows fewer components and helps to reduce overall design costs for the system. Analog Devices MAX17645 Synchronous Step-Down DC-DC Converters operate in a -40°C to +125°C ambient temperature range.Features
- Reduces external components and total cost
- No Schottky-synchronous operation
- Internal control loop compensation
- Internal soft-start
- All ceramic capacitors, ultra-compact layout
- Reduces the number of DC-DC regulators to stock
- Wide 4.5V to 36V input voltage range
- Adjustable output from 0.9V up to 89% of VIN
- Delivers up to 1A load current
- High efficiency
- 90% full-load efficiency (VIN = 24V, VOUT = 5V, IOUT = 1A)
- 2.2µA (typ) shutdown current
- High light-load efficiency with PFM mode (MAX17645D)
- Flexible design
- Programmable EN/UVLO threshold
- Monotonic startup into a pre-biased output
- Open-drain output (RESET) for output status monitoring
- Robust operation
- Built-in hiccup mode overload protection
- Overtemperature protection
- CISPR32 Class B compliant
- Wide -40°C to +125°C ambient operating temperature range
- -40°C to +150°C junction temperature range
Applications
- Factory automation
- Aftermarket market automotive
- General point of load
Block Diagram
Paskelbta: 2022-11-29
| Atnaujinta: 2023-04-13