Analog Devices / Maxim Integrated MAX17645 Evaluation Kits
Analog Devices MAX17645 Evaluation Kits evaluate the performance of the MAX17645B and MAX17645D synchronous step-down DC-DC converters. The Analog Devices MAX17645 kit operates in constant frequency PWM (pulse-width modulation) mode at all loads. The kit operates in pulse frequency modulation (PFM) mode at light loads to improve efficiency.Features
- Wide 7V to 36V input range
- Up to 1A load current
- 650kHz fixed switching frequency
- High peak efficiency of 91.1% (VIN = 24V, VOUT = 5V, IOUT = 0.6A)
- EN/UVLO for On/Off control and programmable input undervoltage lockout
- Fixed 3.15ms (typ) soft-start time
- Open-drain RESET output
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR32 (EN55032) Class B conducted and radiated emissions
Configuration Diagram
Paskelbta: 2022-11-29
| Atnaujinta: 2023-04-13