Analog Devices Inc. LTC3882EUJ Demo Board DC2291A

Analog Devices DLTC3882EUJ Demo Board DC2291A is an evaluation board featuring a high current, high efficiency, PolyPhase® synchronous buck converter example circuit based on the LTC3882EUJ Dual Output Polyphase Voltage Mode Controller. The DC2291A incorporates two LTC3882 controllers that provide four phases to deliver up to 140A. The default output voltage is 1.0V and can be adjusted from 0.5V to 2.0V. The LTC3882 has the PMBus interface and digital power system management functions.

The Analog Devices LTC3882EUJ Demo Board powers up to default settings. It produces power based on configuration resistors or with its non-volatile memory without the need for any serial bus communication. This allows easy evaluation of the DC-DC converter. The DC2291A can also be attached to a PC using the Analog Devices DC1613A USB to I2C/SMBus/PMBus Controller and the free-to-download LTpowerPlay® GUI. LTpowerPlay allows the user to reconfigure the LTC3882EUJ on the fly, store the configuration settings within its onboard EEPROM, and view telemetry parameters that include voltage, current, temperature, and fault status.

LTpowerPlay GUI Software

LTpowerPlay is a powerful Windows based development environment that supports Analog Devices Inc. Power Management ICs (PMICs), including the LTC3880, LTC3883, LTC3882, LTC2974, and LTC2978. LTpowerPlay can be used to evaluate the PMICs by connecting to a Demo Board system. LTpowerPlay can also be used in an offline mode (with no hardware present) in order to build a multichip configuration file that can be saved and reloaded at a later time.

LTpowerPlay can function as a diagnostic tool during board bring-up to program or tweak the power management scheme in a system, or to diagnose power issues when bringing up rails. The software also includes an automatic update feature to keep the software current with the latest set of device drivers and documentation. 

Download LTpowerPlay from Analog Devices Inc.

Specifications

  • Input Supply Range (VIN) of 7.0V to 14.0V, 12.0V typical
  • Output Voltage Range (VOUT) of 0.5V to 2.0V, 1.0V typical
  • Output Current Range (IOUT) of 0A to 140A
  • Factory Default Switching (fSW) of 450kHz
  • Peak efficiency (EFF) of 88.6%

Demo Setup with PC

Analog Devices Inc. LTC3882EUJ Demo Board DC2291A

Power Test Setup

Analog Devices Inc. LTC3882EUJ Demo Board DC2291A
Paskelbta: 2019-06-14 | Atnaujinta: 2025-03-20