Analog Devices Inc. ADuM1252 Bidirectional I2C Isolators
Analog Devices Inc. ADuM1252 Bidirectional I2C Isolators offer two bidirectional, open-drain channels for applications (such as I2C) that require data to be transmitted in both directions on the same line. To prevent latch-up action, Side 1 outputs comprise special buffers to regulate the logic-low voltage at 0.64V, and the input logic-low threshold is at least 50mV lower than the output logic-low voltage. Side 2 provides conventional buffers that do not regulate the logic-low output voltage. The ultra-low-power Vishay ADuM1252 also provides a disturbance-free bus connection for hot-plug connections on Side 2 by first pre-charging the bus pins and then monitoring the bus state for either an idle bus or detection of an I2C stop condition before connecting Sides 1 and 2.Featuring independent 1.71V to 5.5V supplies on both sides one and two of the isolator, Analog Devices ADuM1252 operates up to 2MHz. An ultra-low standby current of 21µA per side is ideal for battery-operated systems. Available in an 8-pin narrow SOIC package, these devices are rated for operation at ambient temperatures of -40°C to +125°C.
Features
- Low VOL(MAX) for greater I2C device compatibility
- 0.69V for Side 1
- 0.4V for Side 2
- Ultra-low power consumption for longer battery life, 142μA (typical) per channel at 400kHz
- Wide independent VDD1/VDD2 supply range supports more logic voltage levels and allows level shifting, 1.71V to 5.5V for both sides
- Enhanced hot-swappable Side 2 I/O, initial Side 2 connection occurs at bus idle or stop states to prevent data corruption
- Bidirectional I2C data transfer up to 2MHz SCL
- Bidirectional SCL for advanced bus topologies supports clock stretching and multiple controllers across the isolation barrier
- Strong current sinking enables lower RPULL-UP values for faster bus speeds
- 5mA for Side 1
- 50mA for Side 2
- Robust galvanic isolation of digital signals
- 445VRMS continuous withstanding (VIOWM), 8-narrow SOIC
- Withstands ±10kV surge per IEC 61000-4-5
- 4mm creepage and clearance, 8-narrow SOIC
- Pending safety and regulatory approvals
- IEC60747-17, reinforced VIORM narrow SOIC: 630VPEAK
- UL 1577, 8-narrow SOIC: 3000VRMS for 1 minute
- IEC/EN/CSA 62368-1
- IEC/EN/CSA 61010-1
- CAN/CSA-C22.2 No. 14-18
Applications
- Isolated I2C/SMBus interfaces
- Battery management systems
- Power over Ethernet (PoE)
- Motor control systems
Specifications
- 1.71V to 5.5V supply range
- 1.48V to 1.65V undervoltage-lockout threshold side
- 30mV typical undervoltage-lockout threshold hysteresis
- 5pF typical input capacitance
- ±10µA leakage current
- 200kV/µs minimum common-mode transient immunity
- 2MHz (minimum) maximum data rate
- -40°C to +125°C operating temperature range
- +150°C junction temperature
Videos
Typical Application Circuit
Functional Diagram
Paskelbta: 2024-02-22
| Atnaujinta: 2024-11-11