ams OSRAM OSLON® Square Horti White LEDs
ams OSRAM OSLON® Square Horti White LEDs enable luminaires to maximize system-level photon efficacy performance for horticulture applications. These white LEDs utilize a customized phosphor solution designed to facilitate the increase of non-converted red photons to deliver superior fixture-level efficacy. The OSLON white LEDs provide excellent reliability, a long lifetime, proven robustness, and low thermal resistance in a compact footprint. These white LEDs operate at -40°C to 125°C temperature range and 100mA to 1800mA forward current range. The ams OSRAM OSLON GW CSSRM3.HW LEDs offer 8kV ESD withstand voltage, 2.40μmol/j photon flux efficacy, and 1140mW typical radiant flux. Typical applications include agriculture and horticulture, entertainment, outdoor, and industrial lighting.Features
- Customized phosphor solution enables luminaires to maximize system-level photon efficacy performance
- High reliable and high-performance LED with superior long lifetime
- SMD ceramic package with the silicon lens
- Excellent reliability
- Long lifetime
- Low thermal resistance
Specifications
- -40°C to 125°C operating temperature range
- 100mA to 1800mA forward current range
- 8kV ESD withstanding voltage
- 2.40μmol/j photon flux efficacy
- 1140mW typical radiant flux
Applications
- Agriculture and horticulture
- Entertainment
- Outdoor and industrial lighting
Horticultural Lighting
Mechanical Drawing
Additional Resource
Paskelbta: 2020-11-10
| Atnaujinta: 2024-04-02