ams OSRAM OSLON® Square GW CSSRM3.PM High Power LEDs
ams OSLON® Square GW CSSRM3.PM High Power LEDs are long lifetime, compact, robust, and highly reliable LEDs with low thermal resistance. These LEDs feature a color temperature of 2200K to 6500K, a luminous flux of 375lm, and luminous efficacy of 182lm/E at 4000K, 85°C. The GM CSSRM3.EM high-power LEDs emit 120° typical radiation with a minimum 70 and typical 72 Color Rendering Index (CRI). These LEDs are available in 3mm x 3mm x 2.09mm dimensions and an SMD/SMT ceramic mounting style with a silicone lens. Typical applications are horticulture lighting, agriculture lighting, industrial lighting, and outdoor lighting.
Features
- SMT ceramic package with silicone lens
- 120° radiation (Lambertian emitter)
- 2200K to 6500K color temperature
- Maximum 70, typical 72, minimum R9 - 0 Color Rendering Index (CRI)
- 8kV Electrostatic Discharge (ESD)
- 357lm luminous flux at 3000K and 85°C
- 182lm/W luminous efficacy at 4000K and 85°C
Applications
- Agriculture lighting
- Horticulture lighting
- Entertainment
- Outdoor lighting
- Industrial lighting
Radiation Characteristics
Dimensional Drawings
Paskelbta: 2022-11-25
| Atnaujinta: 2026-02-25