Amphenol VITA Connector Systems offer VITA 67.1, VITA 67.2, and 67.3 RF connectors, contacts, and cable assemblies. These connector systems are designed for side-by-side implementation with other standards like VITA 46 and VITA 66, VITA 67 SMPM, NanoRF, and SMPS interconnects. The interconnects are easy to install and feature cable assembly plug-in modules that mate to backplane connector modules. The VITA 67 connectors are available in various half-width and full-width form factors and can accommodate up to 20 with NanoRF contacts for excellent RF performance. The VITA 66.5 hybrid modules combine both RF and fiber-optic signals while still within the SOSA™ specification and are available in both SMPM, NanoRF, and SMPS series.
Features
Conforms to ANSI/VITA and SOSA standards
Modular and configurable
Variety of finishes/materials
Passivated stainless steel
Aluminum
Gold
Platform cost-effectiveness
Available in SMPM, SMPS, and NanoRF
Specifications across VITA 67.1/.2/.3 and VITA 66.5 standards
Designed for side-by-side implementation with other VITA standards
Applications
Embedded systems
Radar
EO/IR
SIGINT
Countermeasure systems
EW suites
Communications
Air transport racks
Videos
Infographic
Featured Products
Amphenol Fiber Systems International VITA 87 didelio tankio žiedinės MT jungtys
High-density MT-based fiber optic interconnect solution in a MIL-DTL-38999 Series III form factor.