Amphenol Aerospace 3U VPX "El Sharko" Development Chassis

Amphenol Aerospace 3U VPX "El Sharko" Development Chassis is a flexible benchtop platform offering scalability to supply rapid development, demonstration, and evaluation of 3U VPX and SOSA-aligned systems. The El Sharko allows shortened design cycles for quick deployment. The development chassis enables fast backplane replacement and conversion between air and conduction-cooled slot inserts. The open frame design of the device includes a backplane, power supply, fan cooling, and rear transition slots in support of a variety of test functions. The Amphenol Aerospace chassis features an 8-slot, 1.2" pitch power, and ground 40Gb backplane. The device has a balanced 12V/5V power supply for mixed power payloads. The chassis is part of Amphenol's development solutions supporting VPX system development and the hardware convergence / interoperability initiatives of the US Department of Defense.

Features

  • Quick-conversion air or induction-cooled slot inserts
  • Standard power and ground 40Gb backplanes
  • PCIe Gen3 and 10GbE signal speed capability
  • Backplane options to support VPX and SOSA-aligned slot profiles
  • Open access design and carrying handle
  • VITA 66 and 67 apertures for optical and RF I/O
  • Adjustable speed high cfm fans
  • Rear transition modules slots
  • Integrated AC/DC power supply

Applications

  • VPX system development and the hardware convergence
  • Interoperability initiatives of the U.S. Department of Defense

Specifications Chart

Chart - Amphenol Aerospace 3U VPX

Kit Contents

  • 8-slot 40Gb capable power and ground pass through backplane
  • 12V/5V power supply

Videos

Dimensions (In.)

Mechanical Drawing - Amphenol Aerospace 3U VPX
Paskelbta: 2023-02-08 | Atnaujinta: 2024-11-15