Airgain NimbeLink 4G LTE Embedded Modem Development Kit 2

Airgain NimbeLink 4G LTE Embedded Modem Development Kit 2 (NL-SWDK2) is a versatile standalone, Arduino-compatible Skywire platform for the Skywire modem that allows for rapidly prototyping various IOT applications. The kit enables easy addition of Skywire modems to Machine-to-Machine (M2M) systems with an Arduino interface and for using the Skywire by itself over a USB interface with a host PC. This adapter is compatible with all Skywire modems using the standard Skywire interface.

NL-SWDK2 supports dual antennas via board mount SMA connectors and a flexible interface for Arduino, ST Nucleo, NXP FRDM, and other development platforms. Two Grove sensor inputs and auto power-on provide easy modem testing. With enhanced reference design and Altium CAD files, the SWDK2 is a fast and easy path for adding cellular connectivity to IoT product development.

Features

  • NimbeLink interface and Arduino form factor
  • 2x SMA connectors for easy antenna integration
  • USB and serial UART modem interface connections
  • Arduino Shield, Grove, and NimbeLink development kit interfaces
  • Connects to any PC or development kit
  • Supports all NimbeLink modems (except the NimbeLink Nano)
  • Application notes and example code
  • 5V to 15V supply voltage range, 12V nominal
  • 1.8V to 5V I/O voltage range
  • -40°C to +85°C temperature range
  • 20% to 90% humidity, non-condensing
  • 78.1mm x 53.3mm x 23.1mm in dimension
  • 1-year standard warranty
  • RoH compliant

Applications

  • Telematics platforms
  • Asset tracking
  • Industrial monitoring
  • Internet connectivity
  • Agricultural monitoring
  • Smart cities
  • Smart utilities
  • Fleet management

Hardware Features

  • 20-pin Skywire interface
  • Skywire USB and USB to Serial USB interfaces
  • Skywire modem automatic turn-on circuitry
  • Flexible 5V to 15V (12V typical) board power supply input
  • Arduino interface
  • 2x Grove connectors for Arduino platforms
  • 2x PCB mount µ.Fl to SMA 50Ω RF connectors
  • 1x tricolor LED

Kit Contents

  • 1x NL-SWDK2 development board
  • 2x Taoglas TG.30.8113 antennas
  • 1x NimbeLink AT&T SIM
  • 1x 12V power supply
  • 1x mini-B USB cable

Block Diagram

Block Diagram - Airgain NimbeLink 4G LTE Embedded Modem Development Kit 2

Videos

Paskelbta: 2023-08-03 | Atnaujinta: 2025-09-10