Microchip Technology SAMA5D27 SOM1 System-On-Module
Microchip Technology SAMA5D27 SOM1 System-On-Module is based on the 32-bit Arm® Cortex®-A5 SAMA5D27 and 1Gb DDR2 SDRAM running up to 500MHz. The SAMA5D27 SOM1 can reduce time to market by simplifying hardware design and software development. The SOM also limits the design rules of the main application board, reducing overall PCB complexity and cost. The board features a wide range of peripherals, a user interface, and expansion options. The SAMA5D27 SOM1 comes with a free Linux distribution and bare metal C examples to easily get started with development.Features
- System-In-Package (SAMA5D27C-D1G-CU), including
- Arm® Cortex-A5 processor-based SAMA5D2 MPU
- 1Gb DDR2 SDRAM
- On-Board Power Management Unit (MIC2800-G1JJYML)
- 1Kb Serial EEPROM with EUI-48™ Node Identity (24AA02E48T-I/OT)
- 64Mb Serial Quad I/O Flash Memory (SST26VF064BT-104I/MF)
- 10Base-T/100Base-TX Ethernet PHY (KSZ8081RNAIA)
- 40x38mm Module, Pitch 0.8mm, solderable by hand
- 103 I/Os
- Up to 7 Tampers
- One USB Device, one USB Host, and one HSIC Interface
- Shutdown and Reset Control Pins
- Support for up to 6 PTC Lines
- Up to 24-bit LCD Interface
- Independent Power Supplies Available for Camera Sensor, SD Card, and for Backup depending on Voltage Domains
- Operational Specifications:
- Main operating voltage: 3.3V ± 5%
- Temperature range: -40°C to 85°C
- Integrated crystals, internal voltage regulators
- Multiple interfaces and I/Os for easy application development
Applications
- Healthcare/patient monitoring
- IoT secure gateways
- Human Machine Interface, control panel
- Home and building automation
- Thermostat
- Industrial gateways
Block Diagram
Paskelbta: 2018-03-29
| Atnaujinta: 2022-10-10