Microchip Technology SAM9X60 Low-Power Microprocessors
Microchip Technology SAM9X60 Low-Power Microprocessors (MPUs) are high-performance ARM926EJ-S CPU-based embedded MPUs. These MPUs run up to 600MHz and support multiple memories such as SDRAM, LP-SDRAM, LPDDR, DDR2, QSPI, and eMMC flash. The SAM9X60 MPUs integrate powerful peripherals for connectivity and user interface applications and offer security functions, TRNG, and high-performance crypto accelerators for AES and SHA.Features
- High-performance and low-power
- ARM926J-S CPU-based MPU
- Support multiple memories:
- SDRAM
- LP-SDRAM
- LPDDR
- DDR2
- QSPI
- e.MMC flash
- Integrate powerful peripherals for connectivity and user interface applications
- Offer security functions like tamper detection, secure boot program, and secure key storage
- Incorporate True Random Number Generator (TRNG)
- Employ high-performance crypto accelerators for AES and SHA
Specifications
- CPU runs up to 600MHz
- 160KB internal ROM
- 64KB internal SRAM
- System runs up to 200MHz
- -40°C to +105°C ambient operating temperature range
- 11mm2 x 11mm2 and 0.65mm pitch BGA228 package
Block Diagram
Additional Resources
Paskelbta: 2019-11-13
| Atnaujinta: 2023-06-09