Toshiba TK2R9E10PL Silicon N-channel MOSFET
Toshiba TK2R9E10PL Silicon N-channel MOSFET is a high-speed switching device with a small gate charge of 48nC. The device features a small output charge of 164nC. Toshiba TK2R9E10PL also has a low drain-source on-resistance RDS(ON) of 2.4mΩ and low leakage current.Features
- High-speed switching
- 48nC (typ.) gate charge
- 2.4mΩ (typ.) (VGS = 10V) drain-source on-resistance
- 164nC (typ.) output charge
- 10µA (max) (VDS = 100V) low leakage current
- 1.5 to 2.5V (VDS = 10V, ID = 1mA) enhancement mode
Applications
- High-efficiency DC-DC converters
- Switching voltage regulators
- Motor drivers
Packaging and Internal Circuit
Paskelbta: 2019-02-22
| Atnaujinta: 2023-12-07