Würth Elektronik WSEN-HIDS Humidity Sensor

Würth Elektronik WSEN-HIDS Humidity Sensor utilizes a calibrated and temperature-compensated digital output with low energy requirement to measure humidity and temperature with long-term stability. The sensor is based on advanced micro-electromechanical systems (MEMS) technology and is only 2mm x 2mm x 0.9mm in size. The module features an integrated analog-to-digital converter and temperature sensor, which can be connected to commonly used microcontrollers via an I2C interface. The software development kit offers a fast and easy way to individually set data rates and use the interrupt pin. The small size and minimized energy requirement of Würth Elektronik WSEN-HIDS Humidity Sensor make it suitable for data loggers, as well as stationary and portable Internet of Things (IoT) applications.

For modern applications, Würth Elektronik offers developers evaluation boards. The WSEN-EVAL Evaluation Board features a MEMS digital humidity sensor with an integrated temperature sensor and an I2C interface.

Features

  • MEMS-based capacitive sensing principle
  • 0% to 100% relative humidity range
  • Embedded analog-to-digital converter
  • Fully calibrated 16-bit humidity and temperature output
  • I2C communication interface
  • Selectable output data rate up to 12.5Hz
  • -40°C to +120°C operating temperature range

Applications

  • HVAC systems
  • Home and building automation
  • Goods and asset tracking
  • Data loggers
  • Air conditioners
  • Refrigerators
Paskelbta: 2020-12-22 | Atnaujinta: 2026-08-26