Naujas RD siųstuvas-imtuvas

STMicroelectronics ST60A3H1 V-Band Connectivity Transceiver is an RF millimeter-wave transceiver product with a dual-linear polarization integrated antenna, operating in the 60GHz V-band from 60GHz to 61GHz. The ST60A3H1 has a miniature form factor, low-power operation, and an optimized bill of materials (BOM). The ST60A3H1 is a high-speed RF transceiver compliant with eUSB2, UART, and I2C protocols. The transceiver module contains general-purpose input/output (GPIO) that are also available in tunneling mode. The STMicroelectronics ST60A3H1 meets the requirements of various applications due to the device's compactness, low-power operation, ease of use, and innovative architecture design, which optimizes the system bill of materials.
-
STMicroelectronics ST60A3H1 V-Band Connectivity TransceiversOffers a miniature form factor and a dual-linear polarization integrated antenna.2025-12-09 -
STMicroelectronics ST60A3H0 60GHz V-Band Connectivity TransceiverFeatures a miniature form factor, low power operation, and compliance with eUSB2, UART, and I2C.2025-08-01 -
Analog Devices Inc. ADM2895E/ADM2895E-1 RS-485 TransccieversSignal and power isolated RS-485 transceivers with ±60V fault protection on the RS-485 A and B pins.2025-06-10 -
Analog Devices Inc. ADM2495E/ADM2495E-1 RS-485 Transceivers5.7kVRMS, signal-isolated RS-485 transceivers with ±60V fault protection on the RS-485 A and B pins.2025-06-10 -
Analog Devices Inc. ADRV9005 Narrow-Band/Wideband RF TransceiversDesigned for narrowband and wideband applications, supporting frequency ranges from 30MHz to 6GHz.2025-05-28 -
Analog Devices Inc. ADRV9006 Dual Narrow-Band/Wideband RF TransceiversDesigned for narrowband and wideband applications across a 30MHz to 6GHz frequency range.2025-05-28 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.2025-03-18 -
Texas Instruments IWR2944 mmWave Radar SensorA single-chip mmWave sensor composed of an FMCW transceiver and radar data processing elements.2024-09-19 -
Texas Instruments AWRL1432 mmWave Radar SensorThis device is an integrated single-chip mmWave sensor based on FMCW radar technology.2024-08-29 -
Texas Instruments IWRL1432 mmWave Radar SensorThis device is an integrated single-chip mmWave sensor based on FMCW radar technology.2024-08-29 -
Broadcom AFBR-FS50B00 Optical Wireless TransceiverA transceiver that communicates data over free space, allowing for wireless communication.2024-07-08 -
Infineon Technologies Intuitive Sensing TechnologyEnables simple, effortless user interactions with all kinds of smart devices.2024-07-03 -
Analog Devices Inc. EVAL-ADRV9029 Radio CardsFeature the ADRV9029 quad-channel wideband RF transceiver with integrated DPD and CFR.2024-07-01 -
Texas Instruments IWR6243 Single-Chip FMCW TransceiverThe device enables unprecedented levels of integration in an extremely small form factor.2024-02-15 -
Texas Instruments IWR2243 Single-Chip FMCW TransceiverThe device enables unprecedented levels of integration in an extremely small form factor.2024-01-31 -
Texas Instruments AFE77x8D/AFE7769D RF TransceiversThe devices enable wireless base stations to transmit and receive 2G, 3G, 4G, and 5G signals.2023-11-10 -
Texas Instruments AFE7953 2T2R RF Sampling Analog Front EndThe transceiver integrates two RF sampling receiver chains and two RF sampling transmitter chains.2023-08-03 -
Texas Instruments AFE7954 Quad RF Sampling DACThis device enables direct RF sampling in the L, S, C, and X-band frequency ranges.2023-08-03 -
Texas Instruments AFE7955 2T3R RF Sampling Analog Front EndThe transceiver integrates two RF sampling receiver chains and three RF sampling transmitter chains.2023-08-03 -
Texas Instruments AFE7951 4T4R RF Sampling Analog Front EndThe transceiver integrates four RF sampling receiver chains and four RF sampling transmitter chains.2023-05-29 -
Texas Instruments AFE7901 4T4R RF Sampling Analog Front EndThe transceiver integrates four RF sampling receiver chains and four RF sampling transmitter chains.2023-05-01 -
Semtech LR1121 Multi-Band LoRa® TransceiverAn ultra-low, long-range LoRa® transceiver that supports terrestrial ISM band communications.2023-03-24 -
Texas Instruments AFE80xx RF Sampling TransceiversThese multi-channel transceivers integrate up to eight RF sampling DACs and ten RF sampling ADCs.2022-12-22 -
Qorvo QM33120W Ultra-Wideband (UWB) TransceiverThe device is compliant with IEEE Std. 802.15.4-2020 and IEEE Std. 802.15.4z-2020 (BPRF mode).2022-11-28 -
Texas Instruments AFE8092 Octal-Channel RF TransceiverA high dynamic range allows generating & receiving 3G, 4G, & 5G signals for wireless base stations.2022-08-08