Molex Easy-On FFC/FPC FlatLock Connectors

Molex Easy-On FFC/FPC FlatLock Connectors feature dual contact connection, pre-locking capability, and a high mating cycle rating. These connectors include a backflip actuator with dual contact connection and a pre-lock feature located on the anti-slip side. The pre-lock mechanism prevents the FFC/FPC cable from accidentally slipping out during assembly before the actuator is locked. This avoids assembly defects caused by improper cable connections. The easy-on FFC/FPC flatlock connectors are capable of enduring up to 15 cycles of mating and unmating while maintaining reliability. This connector offers a low-profile height of 0.65mm/0.90mm and a dual contact connection that enables the connector to fit into compact spaces. The easy-on FFC/FPC flatlock connector utilizes the general/common 0.40mm/0.50mm pitch in-line pad, which is essential for connectors and cables in small devices. Typical applications include laptops, drones, IoT devices, smartwatches, refrigerators, washing machines, and ovens.

Features

  • Includes backflip actuator with dual contact connection and pre-lock feature
  • Offers a low-profile height of 0.65mm/0.90mm and dual contact connection
  • Endures up to 15 cycles of mating and unmating while maintaining reliability
  • Supports 0.40mm/0.50mm pitch configuration
  • RoHS compliant
  • PFAS-free
  • Low halogen
  • Gold plating on contact points

Specifications

  • 0.5A maximum current
  • 50V maximum voltage
  • 0.65mm/0.90mm height
  • 0.40mm/0.50mm pitch
  • 100mΩ/80mΩ maximum contact resistance
  • 100MΩ insulation resistance
  • 250V dielectric withstanding voltage
  • 15 cycles of maximum durability
  • 0.12/0.20 ± 0.03mm FFC/FPC thickness
  • -40°C to +105°C operating temperature range

Applications

  • Mobile devices:
    • Laptops
    • Smartphones
    • Tablets
    • IoT / smart-home devices
    • Gaming consoles/controllers
    • AR/VR devices
    • Drones
  • Wearables:
    • Smartwatches
    • Healthcare devices
    • Earbuds
  • Appliances:
    • Vacuum cleaners
    • Refrigerators
    • Washing machines
    • Dryers
    • Ovens

Dimensions Diagram

Mechanical Drawing - Molex Easy-On FFC/FPC FlatLock Connectors
Paskelbta: 2025-06-27 | Atnaujinta: 2026-06-19