Bridgetek MC-0301-01A Modbus Trailing Edge Light Dimmer
Bridgetek MC-0301-01A Modbus Trailing Edge Light Dimmer can be integrated with dimmable LED lamps for adjusting the percentage of light dimming. The Bridgetek MC-0301-01A features trailing-edge technology, which turns off the current at the end of the AC waveform. The operation is smoother, softer-starting, and silent. The light dimmer controls up to 550W at 240VAC or 230W at 100VAC for single-channel loading.
The Modbus Trailing Edge Light Dimmer provides a 2-digit display that shows the dimming percentage. Zero crossing detection determines whether the AC input frequency is 50Hz or 60Hz before enabling dimming. Additionally, an external dimmer controller can also be used to control light dimming.
Features
- Suitable for dimmable LEDs and lamps with single-channel AC inputs and loading
- Trailing-edge AC control to provide smooth dimming control
- Detects zero crossings and produces symmetrical pulses around them
- Implements Modbus protocol
- LED indicators indicate 50Hz or 60Hz AC
- 2x digit dimming percentage display
- UP/DOWN push buttons for manual override of dimming
- Support for external dimmer control with UP/DOWN connectors
- Low power consumption
- 0°C to +55°C operating temperature range
- Flush and DIN rail mount options
- RoHS and REACH compliant
Applications
- Dimmable LED lighting control
- Architectural and commercial lighting systems
- Building management systems (BMS)
- Smart lighting and automation solutions
- Retrofit lighting installations
- Manual and remote dimming
Specifications
- RS485 Modbus RTU interface
- 1x red 50Hz indicator
- 1x red 60Hz indicator
- 2x digit, 7x segment LED display
- Power
- 9VDC to 24VDC bus power
- 5VDC input voltage
- 625mW maximum power, 390mW typical
- AC input
- 100VAC to 240VAC range
- 50Hz/60Hz ±3Hz frequency
- AC output
- 550W maximum load at 240VAC
- 2.30A maximum current
- 0% to 99% and FULL dimming ranges
- White color
- Polycarbonate housing
- 138.2mm x 76mm x 41.7mm (LxWxH) size
- 5% to 95% ambient relative humidity, non-condensing
- Package contents
- MC-0301-01A Modbus trailing edge light dimmer
- MA-0102-01A 300mm Modbus RS485-RJ11 cable
- Optional LA-1201-01A LDSBus DIN rail mount set
Hardware
Paskelbta: 2026-03-31
| Atnaujinta: 2026-04-03