AMD / Xilinx Zynq™ UltraScale+™ MPSoCs

AMD / Xilinx Zynq™ UltraScale+™ Multiprocessor Systems-on-Chips (MPSoCs) feature 64-bit processor scalability, combining real-time control with soft and hard engines for graphics, video, waveform, and packet processing. The MPSoCs are built on a standard real-time processor and programmable logic-equipped platform. AMD / Xilinx UltraScale+ MPSoCs consist of three distinct variants (dual-core, quad-core, and video codec). Dual-core application processor-equipped (CG) devices are optimal for industrial motor control and sensor fusion. Quad-core application processor-equipped (EG) devices excel in wired and wireless infrastructure, data centers, and aerospace and defense applications. Video codec-equipped (EV) devices are ideal for multimedia, automotive automated driver assistance systems, and surveillance applications.

Features

  • Quad- or dual-core Arm® Cortex® A53 application processing unit
  • Dual-core ARM Cortex-R5 real-time processing unit
  • Arm Mali-400 MP2 graphics processing unit
  • High-speed connectivity
  • Video codec unit
  • Xen Hypervisor enables multiple concurrent operating systems on the Cortex-A53 APU
  • AMD / Xilinx OpenAMP communicates and manages independent processors and software stacks
  • Arm-trusted firmware guarantees secure access and protects critical system resources
  • Dynamic power management
  • Boot loaders manage the system from power-on-reset with many advanced features, including decryption and authentication
  • Advanced security, safety, and reliability
  • Low-power 16nm FinFET+ FPGA Fabric from TSMC
  • Breakthrough interconnect bandwidth
  • Massive memory interface bandwidth
  • Enhanced DSP slices for diverse applications
  • Massive I/O bandwidth and protocol/optimized
  • Open-source operating systems
  • Development environment
  • QEMU emulation platform
  • Ecosystem support

Applications

  • CG devices
    • Sensor processing and fusion
    • Motor control
    • Low-cost ultrasound
    • Traffic engineering
  • EG devices
    • Flight navigation
    • Missile and munitions
    • Military construction
    • Secure solutions
    • Networking
    • Cloud computing security
    • Data centers
    • Machine vision
    • Medical endoscopy
  • EV devices
    • Situational awareness
    • Surveillance/reconnaissance
    • Smart vision
    • Image manipulation
    • Graphic overlay
    • Human-machine interfaces
    • Automotive ADAS
    • Video processing
    • Interactive displays

Videos

Paskelbta: 2019-07-01 | Atnaujinta: 2026-07-07