Trenz Electronic TE0820-05-4BE81MA MPSoC Module

Trenz Electronic TE0820-05-4BE81MA MPSoC Module is integrated with AMD Zynq™ UltraScale+™ ZU4EG, 2GB DDR4 SDRAM, and 128MB flash memory for configuration and operation. This module provides powerful switch-mode power supplies for all on-board voltages. The TE0820-05-4BE81MA MPSoC module provides a large number of configurable I/O's via rugged high-speed stacking connections. This module operates from 0°C to 85°C temperature range and is available in 4cm x 5cm dimensions.

Features

  • FPGA:
    • AMD Zynq™ UltraScale+™ XCZU4EG-1SFVC784E device
    • -1 speedgrade
    • Extended temperature range
    • SFVC784 package
    • Graphic Processing Unit (GPU)
  • RAM/storage:
    • 2GB DDR4 SDRAM
    • 128MB QSPI Boot Flash in dual parallel mode
    • 8 GByte e.MMC memory
    • MAC address serial EEPROM with EUI-48 node identity
  • On board:
    • Lattice MachXO2 CPLD
    • Programmable quad PLL clock generator PLL for PS GTR clocks
    • Hi-speed USB2 ULPI transceiver
    • 4 x LEDs
  • All power supplies on board
  • 4cm x 5cm dimensions
  • Interface:
    • Plug-on module with 2 x 100-pin and 1 x 60-pin razor beam high-speed hermaphroditic terminal/socket strips (regular 4 mm)
    • Gigabit Ethernet transceiver PHY
    • Hi-speed USB2 ULPI transceiver with full OTG support
    • Graphic processor Mali-400 MP2
    • 132 x HP PL I/Os (3 banks)
    • 14 x PS MIOs (6 of the MIOs intended for SD card interface in default configuration)
    • 4 x serial PS GTR transceivers
    • Four high-speed serial I/O (HSSIO) interfaces supporting the following protocols:
      • PCI Express interface
      • SATA 3.1 interface
      • DisplayPort interface with video resolution up to 4k x 2k
      • USB 3.0 specification-compliant interface implementing a 5Gb/s line rate
      • 1 GB/s serial GMII interface

Board Overview

Trenz Electronic TE0820-05-4BE81MA MPSoC Module
Paskelbta: 2026-03-25 | Atnaujinta: 2026-04-14