Microchip Technology AVRxEB Microcontrollers

Microchip Technology AVRxEB Microcontrollers (MCUs) are part of the AVR® EB family. The AVR16EB14/20/28/32 offers an AVR CPU with a hardware multiplier running at clock speeds up to 20MHz, with 16KB of Flash, 2KB of SRAM, and 512 bytes of EEPROM. The AVR32EB14/20/28/32 features an AVR CPU with a hardware multiplier running at clock speeds up to 20MHz, with 32KB of Flash, 3KB of SRAM, and 512 bytes of EEPROM. These MCUs implement current technology with a flexible and low-power architecture, including an event system, accurate analog subsystems, and advanced digital peripherals. The Microchip MCUs are available in 14-, 20-, 28-, and 32-pin packages.

Features

  • AVR® CPU
    • Running at up to 20MHz
    • Single-cycle I/O register access
    • 2-level interrupt controller
    • 2-cycle hardware multiplier
    • Program and Debug Interface Disable (PDID) (AVR32EB14 only)
    • Supply voltage range of 1.8V to 5.5V
  • Memories
    • 16KB or 32KB in-system-programmable Flash memory with a true read-while-write operation
    • 2KB or 3KB SRAM
    • 512B EEPROM
    • 64B of user row in nonvolatile memory that can keep data during chip-erase and be programmed while the device is locked
    • Write/erase endurance
      • Flash of 1000 (AVR16EB14) or 10,000 (AVR32EB14) cycles
      • EEPROM of 100,000 cycles
    • Data retention of 40 years at +55°C
  • System
    • Power-on Reset (POR) circuit
    • Brown-out Detector (BOD) with user-programmable levels
    • Voltage Level Monitor (VLM) with interrupt at a programmable level above the BOD level
    • Clock options:
      • High-precision internal oscillator with selectable frequency up to 20MHz (OSCHF) and auto-tuning for improved internal oscillator accuracy
      • Internal PLL up to 80MHz for high-frequency operation of Timer/Counter type E/F
      • Internal ultra-low power 32.768kHz oscillator (OSC32K)
      • External 32.768kHz crystal oscillator (XOSC32K)
      • External clock input
    • Single-pin Unified Program and Debug Interface (UPDI)
    • 3x sleep modes
      • Idle with all peripherals running for immediate wake-up
      • Standby with a configurable operation of selected peripherals
      • Power-down with full data retention
  • I/O and packages
    • Up to 28/27 programmable I/O pins
    • 14-pin SOIC and TSSOP
    • 20-pin SSOP and VQFN
    • 28-pin SPDIP, SSOP, and VQFN
    • 32-pin VQFN and TQFP
  • Peripherals
    • 2x 16-bit Timer/Counters type B (TCB) with input capture for capture and signal measurements
    • 1x 16-bit Timer/Counter type E (TCE) with 4x compare channels for PWM generation and Waveform Extension (WEX)
    • 1x 24-bit Timer/Counter type F (TCF) for frequency generation
    • 1x 16-bit Real-Time Counter (RTC) that can run from an external crystal or internal oscillator
    • 1x USART with fractional baud rate generator, auto-baud, and start-of-frame detection
    • 1x host/client Serial Peripheral Interface (SPI)
    • 1x 2-Wire Interface (TWI) with dual address match
      • Independent host and client operation (Dual mode)
      • Phillips I2C compatible
      • Standard mode (Sm, 100kHz)
      • Fast mode (Fm, 400kHz)
      • Fast mode plus (Fm+, 1MHz)
    • Event System for CPU-independent and predictable inter-peripheral signaling
    • Configurable Custom Logic (CCL) with up to 4x programmable Look-up Tables (LUTs)
    • 1x 12-bit, 300ksps, differential Analog-to-Digital Converter (ADC) with a programmable gain amplifier (PGA)
    • 2x Analog Comparators (ACs) with window compare functions
    • Multiple voltage references (VREF)
      • 1.024V
      • 2.048V
      • 2.500V
      • 4.096V
      • VREFA
      • VDD
    • Automated Cyclic Redundancy Check (CRC) Flash program memory scan
    • Watchdog Timer (WDT) with Window mode and a separate on-chip oscillator
    • External interrupt on all general-purpose pins
  • Temperature ranges
    • Industrial of -40°C to +85°C ambient
    • Extended of -40°C to +125°C ambient

Applications

  • Safety-critical applications
  • Home appliances
  • Automotive
  • Industrial

Block Diagram

Block Diagram - Microchip Technology AVRxEB Microcontrollers
Paskelbta: 2023-10-31 | Atnaujinta: 2026-07-09