Sensor Cables / Actuator Cables

 Sensor Cables / Actuator Cables
Actuator Cables are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many actuator cable manufacturers including Amphenol, Banner Engineering, HARTING, Lumberg Automation, Molex, Murrelektronik, Phoenix Contact, TE Connectivity & more.
More...

Please view our large selection of actuator cables below.
Rezultatai: 116 013
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Jungties Galas A Jungties Galas A Pin Skaičius Jungties Galas B Jungties Galas B Pin Skaičius Lytis Kodavimas Kabelio Ilgis Dabartinė klasė Nurodytoji įtampa Laido skersmens dydis - AWG Striukės Spalva IP Reitingas Serija Pakavimas
Banner Engineering Sensor Cables / Actuator Cables Cordset: Single-Ended M12; 8-pin Straight Female Connector; 10 m (32.8 ft) Shielded Black PVC Jacket; Nickel-Plated Brass Coupling Nut 4Prieinamumas
3Tikėtina 2026-12-07
85,09 €
Min.: 1
Daugkart.: 1
M12 8 Position No Connector Female A Coded 10 m (32.808 ft) 4 A 30 V 24 AWG Black IP66, IP67, IP68 BC
Amphenol TPC Sensor Cables / Actuator Cables Sensor Cables/Actuator Cables M12 DC MICRO 4P M Switch Body Mount Receptacle, 1FT
4Tikėtina 2026-11-24
124,84 €
114,57 €
110,17 €
106,49 €
94,54 €
Min.: 1
Daugkart.: 1
M12 4 Position Pigtail Female 304.8 mm (12 in) 5 A 300 V 18 AWG IP69K Q35 - QC DC MICRO RECEPTACLE Bulk
Amphenol Wilcoxon Sensor Cables / Actuator Cables MIL-C-5015, 2 socket, IP 66, non-isolated, adapter ring 80082-01 required, blunt cut, twisted pair, braided shield, yellow, Teflon jacket, 64 ft. 6Prieinamumas
307,73 €
306,59 €
259,08 €
Min.: 1
Daugkart.: 1
Socket 2 Position No Connector
Samtec Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Panel Assembly 123Prieinamumas
13,52 €
Min.: 1
Daugkart.: 1
Socket 12 Position Socket 12 Position Female / Female 250 mm (9.843 in) 28 AWG MCR Bulk
Molex Sensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 18 AWG, Yellow TPE Cable, 0.30m (0.99') Lg. 73Prieinamumas
80,57 €
57,64 €
Min.: 1
Daugkart.: 1
M12 M12 4 A 250 V IP67 120068
Molex Sensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 16 AWG, Yellow PVC Cable, 3.66m (12.0') Lg. 79Prieinamumas
67,39 €
62,89 €
Min.: 1
Daugkart.: 1
Mini-Change Pigtail 3.66 m (12.008 ft) 8 A 600 V 16 AWG IP67 130006
Molex Sensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 8.0m (26.25') Lg. 10Prieinamumas
146,49 €
131,84 €
Min.: 1
Daugkart.: 1
Mini-Change 4 Position Mini-Change 4 Position Female / Male 8 m (26.247 ft) 10 A 600 V 16 AWG IP67 130010
Lumberg Automation Sensor Cables / Actuator Cables 19Prieinamumas
92,74 €
86,98 €
85,93 €
84,55 €
Min.: 1
Daugkart.: 1
1-1/8 in 12 Position No Connector Female 914.4 mm (36 in) 5 A 600 V
Lumberg Automation Sensor Cables / Actuator Cables 38Prieinamumas
47Pagal užsakymą
46,84 €
42,58 €
41,66 €
39,49 €
Min.: 1
Daugkart.: 1
M8 8 Position No Connector Female 2 m (6.562 ft) 4 A Black
Amphenol LTW Sensor Cables / Actuator Cables X-Lok, Mini Size, PROFINET, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 5000mm, IP68 27Prieinamumas
51,12 €
43,45 €
41,78 €
35,85 €
Min.: 1
Daugkart.: 1

Amphenol Wilcoxon Sensor Cables / Actuator Cables MIL-C-5015, 2 socket, IP 68, high temperature (200 degrees C), isolated, blunt cut, twisted pair, braided shield, yellow, Teflon jacket, 32 ft. 16Prieinamumas
197,35 €
168,46 €
162,42 €
156,01 €
Min.: 1
Daugkart.: 1
Socket 2 Position No Connector IP68
Molex Sensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Yellow TPE Cable, Yellow Overmold, 8.0m (26.25') Lg. 28Prieinamumas
56,93 €
51,90 €
44,54 €
43,53 €
Min.: 1
Daugkart.: 1
M12 4 Position M12 4 Position Female / Male 8 m (26.247 ft) 4 A 250 V 22 AWG IP67 120066
Molex Sensor Cables / Actuator Cables Mini-Change A-Size Recept., 3 Poles, 1/2" - 14 NPT Threads, Zinc Die-Cast, Male (Straight) to 16 AWG Leads, 0.5m (1.64') Lg. 75Prieinamumas
20,83 €
Min.: 1
Daugkart.: 1
Male 130013
Lumberg Automation Sensor Cables / Actuator Cables 70Prieinamumas
29,66 €
28,93 €
27,40 €
27,31 €
Min.: 1
Daugkart.: 1
M12 5 Position No Connector Female 500 mm (19.685 in) 4 A 60 V
Lumberg Automation Sensor Cables / Actuator Cables 38Prieinamumas
63,92 €
Min.: 1
Daugkart.: 1
M12 5 Position M12 5 Position Male / Female 5 m (16.404 ft) 4 A 63 V Black
Phoenix Contact Sensor Cables / Actuator Cables SAC-4P- 5.0-542/ FS SCO BK 803Prieinamumas
11,56 €
Min.: 1
Daugkart.: 1
4 Position 4 Position Female A Coded 5 m (16.404 ft) 4 A 250 V Yellow IP65, IP67, IP68 SPEEDCON Bulk
Phoenix Contact Sensor Cables / Actuator Cables SAC-3P- 5.0-542/M8 FS BK 266Prieinamumas
12,21 €
Min.: 1
Daugkart.: 1
M8 3 Position No Connector 3 Position Female 5 m (16.404 ft) 4 A 60 V Yellow IP65, IP67, IP68 SPEEDCON
Omron Automation and Safety Sensor Cables / Actuator Cables OS32C-CBL-10M Power cable, 10 m 7Prieinamumas
178,98 €
173,90 €
Min.: 1
Daugkart.: 1
Omron Automation and Safety Sensor Cables / Actuator Cables 15m CAKA Hi-Fle xPwr Cableeu 4Prieinamumas
387,86 €
Min.: 1
Daugkart.: 1
Telemecanique Sensor Cables / Actuator Cables CORDSET PVC FEMALE M8 4P STR 5M 110Prieinamumas
19,85 €
16,67 €
15,36 €
14,63 €
Min.: 1
Daugkart.: 1
XZC Bulk
Amphenol LTW Sensor Cables / Actuator Cables Ceres, Middle Size, Plastic, 5A, 09 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP67 48Prieinamumas
36,40 €
31,02 €
29,68 €
24,79 €
24,65 €
Min.: 1
Daugkart.: 1
Socket 9 Position No Connector Female 10 m (32.808 ft) 5 A 300 V Black C
Molex Sensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Yellow TPE Cable, Yellow Overmold, 15.0m (49.21') Lg. 52Prieinamumas
115,69 €
108,35 €
Min.: 1
Daugkart.: 1
M12 4 Position M12 4 Position Female / Male 15 m (49.213 ft) 4 A 250 V 22 AWG IP67 120066

Molex Sensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (90C), 24 AWG, Yellow PVC Cable, 4m (13.12') Lg. 41Prieinamumas
43,41 €
32,56 €
31,14 €
31,13 €
Min.: 1
Daugkart.: 1
M8 Pigtail 24 AWG 120086
Lumberg Automation Sensor Cables / Actuator Cables 33Prieinamumas
62,72 €
60,61 €
60,29 €
53,31 €
Min.: 1
Daugkart.: 1
M12 5 Position M12 5 Position Male / Female 2 m (6.562 ft) 4 A 60 V Black
Lumberg Automation Sensor Cables / Actuator Cables 17Prieinamumas
185,06 €
168,48 €
Min.: 1
Daugkart.: 1
M8 3 Position No Connector Female 5 m (16.404 ft) 1.5 A Black