Digital Multimeters

 Digital Multimeters
Digital Multimeters are designed to measure a variety of input signals, including current, voltage and resistance. They are available as benchtop units designed to support design engineers and service techs, or portable, handheld units for use in field applications.

Mouser is an authorized distributor for many digital multimeter manufacturers including B&K Precision, Extech, Fluke, Keithley, Keysight & more.
Please view our large selection of digital multimeters below.
Rezultatai: 359
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Gaminys Tipas Montavimo stilius Tikslumas Skaičių skaičius Įtampos diapazonas Pasipriešinimo Diapazonas Talpos Diapazonas Induktyvumo diapazonas Display Skaičiuokite Dažnis Intervalas Tikrasis RMS Duomenų sulaikymas Ilgis Plotis Aukštis
Keysight Digital Multimeters Electrometer/High Resistance Meter, 0.01fA, 1000V, Battery US 120v NEMA 15 Plug
2Prieinamumas
Min.: 1
Daugkart.: 1

Ammeters Bench Top 0.4 % 6 1/2 Digit Auto, Manual 348 mm 213 mm 88 mm
Advanced Energy / TEGAM Digital Multimeters Bond Meter Kit includes 710A, BKDP-M2, BKP-M2, BKP-B(2), 700-911 Carry Case 3Prieinamumas
42Tikėtina 2026-08-21
Min.: 1
Daugkart.: 1
Bond Meters Multimeter, Case, Lead Hand Held 0.2 % 4 Digit 10 mOhms to 100 Ohms Auto 193 mm 84 mm 28 mm
Advanced Energy / TEGAM Digital Multimeters I.S. Bond Meter Kit includes 720A, BKP-M2S (2), BKP-B(2), 720-911 Carry Case
1Prieinamumas
Min.: 1
Daugkart.: 1
Bond Meters Bond Meter Kit Bench Top, Portable 0.2 % 4 Digit 10 mOhms to 100 Ohms Auto 193 mm 84 mm 28 mm

Keysight Digital Multimeters DMM, 7 1/2 digit, max 600 VDC, 440 VAC. US Pwr Cord. BenchVue BV0001B SW license included
6Prieinamumas
Min.: 1
Daugkart.: 1

Multimeters Bench Top 7 1/2 Digit 100 Ohms to 100 MOhms 1 nF to 100 uF 3 Hz to 300 kHz Auto, Manual True RMS 303.2 mm 261.2 mm 103.8 mm

Keysight Digital Multimeters DMM, 6 1/2 digit, 34401A rpl, max 600 VDC, 440 VAC. US Pwr Cord.BenchVue BV0001B SW license included
54Prieinamumas
Min.: 1
Daugkart.: 1

Multimeters Bench Top 6 1/2 Digit 100 Ohms to 100 MOhms 1 nF to 100 uF 3 Hz to 300 kHz Auto, Manual True RMS 303.2 mm 261.2 mm 103.8 mm
Keithley Instruments, Inc. Digital Multimeters ELECTROMETER/HI RESISTANCE MTR

LCR Meters Bench Top 5 1/2 Digit 2 V to 200 V 2 MOhms to 200 TOhms 50 Hz to 60 Hz Auto
Keysight Digital Multimeters Digital Multimeter, 5.5 digit US 120v NEMA 15 Plug
15Prieinamumas
Min.: 1
Daugkart.: 1

Multimeters Bench Top 100 mV to 1 kV 20 Hz to 300 kHz
Keysight U1733P/C13STRA01-917
Keysight Digital Multimeters Handheld LCR Meter U1733C combo kit
2Prieinamumas
2Tikėtina 2026-09-30
Min.: 1
Daugkart.: 1
LCR Meters Hand Held
Keysight Digital Multimeters Digital Multimeter, 5.5 digit
6Prieinamumas
Min.: 1
Daugkart.: 1

Multimeters Bench Top 5 1/2 Digit

Keysight Digital Multimeters DMM, 6 1/2 digit, max 600 VDC, 440 VAC. UK and EU Pwr Cords. BenchVue BV0001B SW license included
1Prieinamumas
Min.: 1
Daugkart.: 1

Multimeters Bench Top 6 1/2 Digit 100 Ohms to 100 MOhms 1 nF to 100 uF 3 Hz to 300 kHz Auto, Manual True RMS 303.2 mm 261.2 mm 103.8 mm
Keysight Digital Multimeters True RMS 50000 count handheld DMM with OLED display
10Prieinamumas
4Tikėtina 2026-08-20
Min.: 1
Daugkart.: 1

Multimeters Hand Held 0.0005 50 mV to 1 kV 500 Ohms to 500 MOhms 10 nF to 100 mF 50000 20 MHz True RMS 203.5 mm 94.4 mm 59 mm
AMPROBE Digital Multimeters LCR METER WITH TRANSISTOR TEST

LCR Meters LCR Meter with Transistor Tester Hand Held 20 Ohms to 20 MOhms 200 pF to 200 nF 200 uH to 200 H
Fluke Digital Multimeters UTILITY MULTIMETER

Multimeters Hand Held 0.04 3 3/4 Digit 6 V to 600 V 600 Ohms to 60 kOhms 1 nF to 9.999 mF 6000 45 Hz to 1 kHz Auto, Manual True RMS No Data Hold
Extech Digital Multimeters LCR Meter

LCR Meters LCR Meter Hand Held
Keysight 34420A
Keysight Digital Multimeters Nanovolt/micro-ohm meter, 7.5 digit US 120v NEMA 15 Plug
4Prieinamumas
Min.: 1
Daugkart.: 1

Ohmmeters Bench Top 7 1/2 Digit
Fluke Digital Multimeters PHASE ROTATION INDICATOR

Phase Rotation Indicators Hand Held

Keysight Digital Multimeters DMM, 6 1/2 digit, max 600 VDC, 440 VAC. US Pwr Cord. BenchVue BV0001B SW license included
9Prieinamumas
Min.: 1
Daugkart.: 1

Multimeters Bench Top 6 1/2 Digit 100 Ohms to 100 MOhms 1 nF to 100 uF 3 Hz to 300 kHz Auto, Manual True RMS 303.2 mm 261.2 mm 103.8 mm
AMPROBE Digital Multimeters MILLIOHMMETER BATTERY POWERED

Ohmmeters Portable, Water Resistant Case Bench Top, Portable 0.5 %
Keithley Instruments, Inc. Digital Multimeters 6 SLOT SYSTEM SWITCH

Multimeters Bench Top 0.01 7 1/2 Digit 100 V to 240 V 50 mOhms to 6 kOhms 50 Hz to 60 Hz Auto True RMS 3.5 in 19 in 18 in

Keysight Digital Multimeters DMM, 6 1/2 digit, 34401A rpl, max 600 VDC, 440 VAC. UK and EU Pwr Cords.BenchVue BV0001B SW license included
5Prieinamumas
20Pagal užsakymą
Min.: 1
Daugkart.: 1

Multimeters Bench Top 6 1/2 Digit 100 Ohms to 100 MOhms 1 nF to 100 uF 3 Hz to 300 kHz Auto, Manual True RMS 303.2 mm 261.2 mm 103.8 mm
AMPROBE Digital Multimeters PROF DMM TRUE RMS W/COMP LOGIC TEST

Multimeters Hand Held 0.001 1 kOhms to 40 MOhms 40 nF to 400 uF 10000 10 Hz to 40 MHz Auto True RMS Data Hold
Fluke Digital Multimeters TRUE-RMS ELECTRONIC LOGGING DMM W/TRENDCAPTURE, FLUKEVIEW S/W

Multimeters Hand Held 0.00025 10 mOhms to 500 MOhms 1 pF to 100 mF 50000 1 MHz Auto, Manual True RMS Data Hold
Fluke Digital Multimeters AUTOMOTIVE METER COMBO KIT

Multimeters Automotive Hand Held
Extech Digital Multimeters FLIR Electrical and Field Service TRMS Multimeter with VFD mode
55Prieinamumas
Min.: 1
Daugkart.: 1

Multimeters Multifunction Hand Held 0.01 600 V 6 MOhms 200 nF 50 kHz Manual True RMS Data Hold 161 mm 80 mm 50 mm
Fluke Digital Multimeters HVAC TRUE RMS MULTIMETER

Multimeters Hand Held 0.001 3 1/2 Digit 600 mV to 600 V 100 mOhms to 40 MOhms 1 nF to 9.999 mF 6000 10 mHz to 50 kHz Auto, Manual True RMS No Data Hold